Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6TQ045S-M3 TTI: VS-6TQ045S-M3 Vishay Semiconductors Availability: 5,700In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 5,700In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 45 V | 530 mV | 6 A | |||
Mfr: SMAJ150A-E3/61 TTI: SMAJ150A-E3/61 Vishay Semiconductors Availability: 3,600In StockESD Protection Diodes / TVS Diodes 400W 150V 5% Uni | 3,600In Stock | SMA (DO-214AC) | 3.5 V | SMAJ150A-E3/5A | ||||||
Mfr: P6KE30CA-E3/54 TTI: P6KE30CA-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 30V Bidirect | 4,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE30CA-E3/73 | ||||||
Mfr: Z4KE200A-E3/54 TTI: Z4KE200A-E3/54 Vishay Semiconductors Availability: 5,500In StockZener Diodes 200 Volt 1.5W 5% | 5,500In Stock | Zener Diodes | Axial | DO-41 | Z4KE200A-E3/73 | |||||
Mfr: ES2G-E3/5BT TTI: ES2G-E3/5BT Vishay Semiconductors Availability: 6,400In StockRectifiers 2.0 Amp 400V 35ns | 6,400In Stock | Rectifiers | SMD/SMT | DO-214AA | 400 V | 1.1 V | 2 A | ES2G-E3/52T | ||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 24 Volt 0.8 Watt 5% | 39,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | ||||||
Mfr: SS10PH10-M3/87A TTI: SS10PH10-M3/87A Vishay Semiconductors Availability: 6,500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt 200 Amp IFSM | 6,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 880 mV | 10 A | ||||
Mfr: BAT43W-E3-08 TTI: BAT43W-E3-08 Vishay Semiconductors Availability: 6,000In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123 | 30 V | 1 V | 200 mA | |||
475In Stock | Rectifiers | Through Hole | DO-4 | 200 V | 1.23 V | 16 A | 16FR20 | |||
Mfr: 1N5061GP-E3/54 TTI: 1N5061GP-E3/54 Vishay Semiconductors Availability: 72,000In StockRectifiers 1.0 Amp 600 Volt | 72,000In Stock | Rectifiers | Through Hole | DO-204AC(DO-15) | 600 V | 1.2 V | 1 A | |||
Mfr: 1N5262B-TR TTI: 1N5262B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 51 Volt 0.5 Watt | 30,000In Stock | Zener Diodes | Through Hole | DO-35-2 | ||||||
Mfr: BAS40-04-G3-08 TTI: BAS40-04-G3-08 Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | BAS40-04-V-G-08 | |||
Mfr: SMCJ14CA-E3/57T TTI: SMCJ14CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 14V Bidirect | 850In Stock | SMC (DO-214AB) | 3.5 V | SMCJ14CA-E3/9AT | ||||||
Mfr: XMC7K24CAHM3/H TTI: XMC7K24CAHM3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 7KW 24V 5% | 1,700In Stock | SMC (DO-214AB) | ||||||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 40,800In StockRectifiers 3.0 Amp 50V 20ns | 40,800In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 900 mV | 3 A | ES3A-E3/9AT | ||
Mfr: GP02-20-E3/54 TTI: GP02-20-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | 49,500In Stock | Rectifiers | Through Hole | DO-204AL-2 | 2 kV | 3 V | 250 mA | GP02-20-E3/73 | ||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 9,600In StockRectifiers 2.0 Amp 200V 20ns | 9,600In Stock | Rectifiers | SMD/SMT | DO-214AA | 200 V | 900 mV | 2 A | ES2D-E3/52T | ||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | Rectifiers | SMD/SMT | DO-221AC-2 | 200 V | 720 mV | 2 A | |||
Mfr: BZX85C18-TAP TTI: BZX85C18-TAP Vishay Semiconductors Availability: 45,000In StockZener Diodes 18 Volt 1.3 Watt 5% | 45,000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: ZM4733A-GS18 TTI: ZM4733A-GS18 Vishay Semiconductors Availability: 5,000In StockZener Diodes 5.1 Volt 1 Watt 5% | 5,000In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: GP30J-E3/54 TTI: GP30J-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | 1,400In Stock | Rectifiers | Through Hole | DO-201AD-2 | 600 V | 1.1 V | 3 A | GP30J-E3/73 | ||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 1,700In StockRectifiers 3.0 Amp 400V 150ns | 1,700In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.3 V | 3 A | RS3G-E3/9AT | ||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 5% | 6,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: MBRF20100CT-E3/4W TTI: MBRF20100CT-E3/4W Vishay Semiconductors Availability: 300In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Dual 120 Amp IFSM | 300In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220FP-3 | 800 mV | 20 A | ||||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 825In StockRectifiers 60A 200V Single Die 3 pins | 825In Stock | Rectifiers | Through Hole | TO-247AC | 200 V | 810 mV | 60 A |