Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSD2004A-E3-08 TTI: GSD2004A-E3-08 Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 300 Volt 225mA Dual Common Anode | 12,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23 | 240 V | 830 mV | 225 mA | |||
Mfr: BZD27C27P-E3-08 TTI: BZD27C27P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 27 Volt 0.8 Watt 5% | 18,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: SA5.0A-E3/54 TTI: SA5.0A-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect | 8,000In Stock | DO-15 (DO-204AC) | 3.5 V | |||||||
Mfr: SMCJ85CA-E3/57T TTI: SMCJ85CA-E3/57T Vishay Semiconductors Availability: 22,950In StockESD Protection Diodes / TVS Diodes 1500W 85V Bidirect | 22,950In Stock | SMC (DO-214AB) | 3.5 V | SMCJ85CA-E3/9AT | ||||||
Mfr: SMBJ60CA-E3/52 TTI: SMBJ60CA-E3/52 Vishay Semiconductors Availability: 16,500In StockESD Protection Diodes / TVS Diodes 60V 800W Bidir TransZorb 5% Tol | 16,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ60CA-E3/5B SMBJ60CD-M3/H SMBJ60CD-M3/I | ||||||
Mfr: 1N5400-E3/54 TTI: 1N5400-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 50 Volt | 1,400In Stock | Rectifiers | Through Hole | DO-201AD | 50 V | 1.2 V | 3 A | 1N5400-E3/73 | ||
Mfr: 1N5818-E3/54 TTI: 1N5818-E3/54 Vishay Semiconductors Availability: 27,500In StockSchottky Diodes & Rectifiers Vr/30V Io/1A | 27,500In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 875 mV | 1 A | 1N5818TR | |||
Mfr: S2K-E3/52T TTI: S2K-E3/52T Vishay Semiconductors Availability: 36,000In StockRectifiers 2.0 Amp 800 Volt | 36,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 800 V | 1.15 V | 1.5 A | S2K-E3/5BT | ||
Mfr: VS-10BQ030-M3/5BT TTI: VS-10BQ030-M3/5BT Vishay Semiconductors Availability: 32,000In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 32,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 30 V | 420 mV | 1 A | 10BQ030TRPBF | ||
Mfr: TZM5237B-GS08 TTI: TZM5237B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 8.2 Volt 0.5 Watt | 5,000In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: TZM5226B-GS08 TTI: TZM5226B-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 3.3 Volt 0.5 Watt | 12,500In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
100In Stock | Rectifiers | Stud Mount | DO-203AB | 600 V | 1.35 V | 70 A | 70HF60 | |||
Mfr: 1N4936-E3/54 TTI: 1N4936-E3/54 Vishay Semiconductors Availability: 38,500In StockRectifiers 1.0 Amp 400 Volt | 38,500In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.2 V | 1 A | 1N4936-E3/73 | ||
Mfr: V8PA12-M3/I TTI: V8PA12-M3/I Vishay Semiconductors Availability: 28,000In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 28,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221BC-2 | 640 mV | 8 A | V8PA12HM3/I | |||
Mfr: B340A-E3/5AT TTI: B340A-E3/5AT Vishay Semiconductors Availability: 120,000In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 120,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 3 A | B340A-E3/61T | |||
Mfr: VB40100C-E3/4W TTI: VB40100C-E3/4W Vishay Semiconductors Availability: 700In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt | 700In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 730 mV | 40 A | ||||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50 Volt | 850In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 1.15 V | 3 A | S3A-E3/9AT | ||
Mfr: 1N5242B-TAP TTI: 1N5242B-TAP Vishay Semiconductors Availability: 20,000In StockZener Diodes 12 Volt 0.5W 5% | 20,000In Stock | Zener Diodes | Through Hole | DO-35-2 | ||||||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Availability: 4,875In StockRectifiers 4A 200V Hyperfast 23ns FRED Pt | 4,875In Stock | Rectifiers | SMD/SMT | TO-252-3 | 200 V | 710 mV | 4 A | |||
Mfr: V8P12-M3/86A TTI: V8P12-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 8A 120V Schottky TrenchMOS | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 120 V | 630 mV | 8 A | |||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 20,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 20,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1 V | 1 A | |||
Mfr: SS2FH6HM3/H TTI: SS2FH6HM3/H Vishay Semiconductors Availability: 177,000In StockSchottky Diodes & Rectifiers 2A 60V Schottky Rect | 177,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 720 mV | 2 A | ||||
Mfr: LL103A-GS08 TTI: LL103A-GS08 Vishay Semiconductors Availability: 30,000In StockSchottky Diodes & Rectifiers 20mA 40 Volt | 30,000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 600 mV | 200 mA | ||||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 240,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 240,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/61T | ||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 25,500In StockBridge Rectifiers RECT 400V 1A SM BRIDGE | 25,500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 280 V | 1.1 V | DF04S-E3/45 |