Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ150A-E3/52 TTI: SMBJ150A-E3/52 Vishay Semiconductors Availability: 74,250In StockESD Protection Diodes / TVS Diodes 150V 1000W UniDir TransZorb 5% Tol | 74,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ150D-M3/H SMBJ150D-M3/I | ||||||
Mfr: P6SMB30A-E3/52 TTI: P6SMB30A-E3/52 Vishay Semiconductors Availability: 3,000In Stock3,000 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 600W 30V Unidirect | 3,000In Stock3,000 On Order Expected 10-Dec-26 | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Rectifiers | Through Hole | TO-220AC | 200 V | 950 mV | 8 A | |||
Mfr: SS3P3-M3/84A TTI: SS3P3-M3/84A Vishay Semiconductors Availability: 66,000In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt 50 Amp IFSM | 66,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 520 mV | 3 A | ||||
Mfr: SS12P3L-M3/86A TTI: SS12P3L-M3/86A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 30 V | 560 mV | 12 A | |||
Mfr: SS2H9-E3/52T TTI: SS2H9-E3/52T Vishay Semiconductors Availability: 63,750In StockSchottky Diodes & Rectifiers 90 Volt 2.0 Amp 75 Amp IFSM | 63,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 790 mV | 2 A | ||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Rectifiers | Through Hole | TO-247AC | 400 V | 930 mV | 30 A | |||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 22,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | ||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | Rectifiers | SMD/SMT | DO-214AA | 150 V | 900 mV | 2 A | ES2C-E3/52T | ||
Mfr: VS-6CWQ10FN-M3 TTI: VS-6CWQ10FN-M3 Vishay Semiconductors Availability: 1,950In StockSchottky Diodes & Rectifiers 2X3.5A 100V Common Cathode | 1,950In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 630 mV | 7 A | |||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 6,050In StockRectifiers 8.0 Amp 400 Volt | 6,050In Stock | Rectifiers | Through Hole | TO-220AC | 400 V | 1.3 V | 8 A | |||
Mfr: DF10S-E3/45 TTI: DF10S-E3/45 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 1.0 Amp 1000 Volt | 800In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | 1 A | DF10S-E3/77 | ||
Mfr: MBR4060PT-M3/P TTI: MBR4060PT-M3/P Vishay Semiconductors Availability: 125In StockSchottky Diodes & Rectifiers RECT 60V 40A RDL SCHOTTKY | 125In Stock | Schottky Diodes & Rectifiers | ||||||||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Rectifiers | Through Hole | SOD-57 | 1.6 kV | 3.4 V | 1 A | ||||
Mfr: 1N4937-E3/54 TTI: 1N4937-E3/54 Vishay Semiconductors Availability: 44,000In StockRectifiers 1.0 Amp 600 Volt | 44,000In Stock | Rectifiers | Through Hole | DO-204AL | 600 V | 1.2 V | 1 A | 1N4937-E3/73 | ||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 30,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.7 V | 1 A | US1M-E3/61T | ||
Mfr: S5A-E3/57T TTI: S5A-E3/57T Vishay Semiconductors Availability: 14,450In StockRectifiers 5.0 Amp 50 Volt | 14,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 1.15 V | 5 A | |||
2,500In Stock | Rectifiers | Through Hole | SOD-64 | 200 V | 1 V | 3 A | ||||
Mfr: VS-50WQ06FNTR-M3 TTI: VS-50WQ06FNTR-M3 Vishay Semiconductors Availability: 2,000In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 540 mV | 5.5 A | |||
Mfr: VS-VSKE91/12 TTI: VS-VSKE91/12 Vishay Semiconductors Availability: 40In StockDiode Modules 1200 Volt 100 Amp 2115 Amp IFSM | 40In Stock | Diode Modules | Screw Mount | ADD-A-PAK | 1.2 kV | 1.55 V | VSKE91/12 | |||
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 19,800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 19,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B120-E3/5AT | |||
Mfr: DF08S-E3/77 TTI: DF08S-E3/77 Vishay Semiconductors Availability: 19,500In StockBridge Rectifiers RECT 800V 1A SM BRIDGE | 19,500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 560 V | 1.1 V | DF08S-E3/45 | |||
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 25,600In Stock6,400 On Order Expected 03-Nov-26 ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 25,600In Stock6,400 On Order Expected 03-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 35,250In StockESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 35,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58D-M3/H SMBJ58D-M3/I | ||||||
Mfr: SMBJ58CA-E3/52 TTI: SMBJ58CA-E3/52 Vishay Semiconductors Availability: 36,750In StockESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol | 36,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58CA-E3/5B SMBJ58CD-M3/H SMBJ58CD-M3/I |