Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ15CA-E3/52 TTI: SMBJ15CA-E3/52 Vishay Semiconductors Availability: 91,500In StockESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 91,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ15CD-M3/H SMBJ15CD-M3/I | ||||||
Mfr: SMBJ6.5CA-E3/52 TTI: SMBJ6.5CA-E3/52 Vishay Semiconductors Availability: 69,750In StockESD Protection Diodes / TVS Diodes 6.5V 800W Bidir TransZorb 5% Tol | 69,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ6.5CD-M3/H SMBJ6.5CD-M3/I | ||||||
Mfr: SMCJ33A-E3/57T TTI: SMCJ33A-E3/57T Vishay Semiconductors Availability: 280,500In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 280,500In Stock | SMC (DO-214AB) | 3.5 V | SMCJ33A SMCJ33A-E3/9AT | ||||||
Mfr: SMAJ36A-E3/61 TTI: SMAJ36A-E3/61 Vishay Semiconductors Availability: 64,800In Stock59,400 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni | 64,800In Stock59,400 On Order Expected 24-Nov-26 | SMA (DO-214AC) | 3.5 V | SMAJ36A SMAJ36A-E3/5A | ||||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 42,000In Stock49,500 On Order Expected 09-Feb-27 Schottky Diodes & Rectifiers 10 Amp 100 Volt | 42,000In Stock49,500 On Order Expected 09-Feb-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 10 A | ||||
Mfr: 1N4004-E3/54 TTI: 1N4004-E3/54 Vishay Semiconductors Availability: 77,000In StockRectifiers Vr/400V Io/1A | 77,000In Stock | Rectifiers | Through Hole | DO-204AL-2 | 400 V | 1.1 V | 1 A | 1N4004-E3/73 | ||
Mfr: 1N4007-E3/54 TTI: 1N4007-E3/54 Vishay Semiconductors Availability: 126,500In Stock55,000 On Order Expected 04-Dec-26 Rectifiers Vr/1000V Io/1A | 126,500In Stock55,000 On Order Expected 04-Dec-26 | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007-E3/73 | ||
Mfr: SMBJ15A-E3/52 TTI: SMBJ15A-E3/52 Vishay Semiconductors Availability: 713,250In StockESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol | 713,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ15D-M3/H SMBJ15D-M3/I | ||||||
Mfr: SMBJ33A-E3/52 TTI: SMBJ33A-E3/52 Vishay Semiconductors Availability: 564,750In StockESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol | 564,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ33A SMBJ33D-M3/H SMBJ33D-M3/I | ||||||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 804,600In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 804,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 20 V | 500 mV | 1 A | SS12-E3/5AT | ||
Mfr: VS-HFA30PA60C-N3 TTI: VS-HFA30PA60C-N3 Vishay Semiconductors Availability: 250In Stock3,600 On Order Expected Rectifiers 2x15A 600V Ultrafast 19ns HEXFRED | 250In Stock3,600 On Order Expected | Rectifiers | Through Hole | TO-247AC-3 | 600 V | 1.3 V | 30 A | |||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 36,000In Stock174,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 36,000In Stock174,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: SMBJ8.0CA-E3/52 TTI: SMBJ8.0CA-E3/52 Vishay Semiconductors Availability: 44,250In Stock47,250 On Order Expected 22-Oct-26 ESD Protection Diodes / TVS Diodes 8.0V 800W Bidir TransZorb 5% Tol | 44,250In Stock47,250 On Order Expected 22-Oct-26 | SMB (DO-214AA) | 3.5 V | SMBJ8.0CD-M3/H SMBJ8.0CD-M3/I | ||||||
Mfr: 1N5820-E3/54 TTI: 1N5820-E3/54 Vishay Semiconductors Availability: 39,200In StockSchottky Diodes & Rectifiers Vr/20V Io/3A | 39,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 850 mV | 3 A | 1N5820-E3/73 | |||
Mfr: B160-E3/61T TTI: B160-E3/61T Vishay Semiconductors Availability: 55,800In Stock30,600 On Order Expected 19-Nov-26 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 55,800In Stock30,600 On Order Expected 19-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | ||||
Mfr: SMF5V0A-E3-08 TTI: SMF5V0A-E3-08 Vishay Semiconductors Availability: 66,000In StockESD Protection Diodes / TVS Diodes 1000watt 5volt | 66,000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: SMCJ36CA-E3/57T TTI: SMCJ36CA-E3/57T Vishay Semiconductors Availability: 374,850In StockESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 374,850In Stock | SMC (DO-214AB) | 3.5 V | SMCJ36CA-E3/9AT | ||||||
Mfr: SMCJ40A-E3/57T TTI: SMCJ40A-E3/57T Vishay Semiconductors Availability: 44,200In Stock85,850 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect | 44,200In Stock85,850 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ40A-E3/9AT | ||||||
Mfr: SMAJ5.0CA-E3/61 TTI: SMAJ5.0CA-E3/61 Vishay Semiconductors Availability: 640,800In StockESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi | 640,800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ5.0CA SMAJ5.0CA-E3/5A | ||||||
Mfr: SMAJ18CA-E3/61 TTI: SMAJ18CA-E3/61 Vishay Semiconductors Availability: 102,600In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Bi | 102,600In Stock | SMA (DO-214AC) | 3.5 V | SMAJ18CA-E3/5A | ||||||
Mfr: SMBJ13A-E3/52 TTI: SMBJ13A-E3/52 Vishay Semiconductors Availability: 164,250In StockESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol | 164,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13D-M3/H SMBJ13D-M3/I | ||||||
Mfr: SMBJ13CA-E3/52 TTI: SMBJ13CA-E3/52 Vishay Semiconductors Availability: 119,250In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 119,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13CD-M3/H SMBJ13CD-M3/I | ||||||
Mfr: SMBJ48A-E3/52 TTI: SMBJ48A-E3/52 Vishay Semiconductors Availability: 83,250In StockESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol | 83,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ48D-M3/H SMBJ48D-M3/I | ||||||
Mfr: 1N5817-E3/54 TTI: 1N5817-E3/54 Vishay Semiconductors Availability: 110,000In StockSchottky Diodes & Rectifiers Vr/20V Io/1A | 110,000In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 750 mV | 1 A | 1N5817TR | |||
Mfr: SMCJ6.0A-E3/57T TTI: SMCJ6.0A-E3/57T Vishay Semiconductors Availability: 10,200In StockESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect | 10,200In Stock | SMC (DO-214AB) | 3.5 V | SMCJ6.0A-E3/9AT |