Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1 V | 1 A | |||
Mfr: VS-GBPC3512A TTI: VS-GBPC3512A Vishay Semiconductors Availability: 25In StockBridge Rectifiers 1200 Volt 35 Amp | 25In Stock | Bridge Rectifiers | SMD/SMT | GBPC-A | 1.1 V | GBPC3512A | ||||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/61T | ||
Mfr: LL4151-GS08 TTI: LL4151-GS08 Vishay Semiconductors Availability: 5,000In StockSmall Signal Switching Diodes 75 Volt 50mA | 5,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-80 | 1 V | 150 mA | ||||
75In Stock | Rectifiers | Stud Mount | DO-203AB | 100 V | 1.35 V | 70 A | 70HF10 | |||
Mfr: VS-63CPQ100-N3 TTI: VS-63CPQ100-N3 Vishay Semiconductors Availability: 975In Stock500 On Order Expected 21-Dec-26 Schottky Diodes & Rectifiers 2X30A 100V Common Cathode | 975In Stock500 On Order Expected 21-Dec-26 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 920 mV | 60 A | |||
Mfr: SB340-E3/54 TTI: SB340-E3/54 Vishay Semiconductors Availability: 2,800In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM | 2,800In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 490 mV | 3 A | 31DQ04 | |||
Mfr: BAS21-E3-08 TTI: BAS21-E3-08 Vishay Semiconductors Availability: 6,000In StockSmall Signal Switching Diodes 250 Volt Fast Switch | 6,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 1.25 V | 200 mA | |||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 750In Stock100 On Order Expected 15-Dec-26 Rectifiers 60A 400V Ultrafast 50ns FRED Pt | 750In Stock100 On Order Expected 15-Dec-26 | Rectifiers | Through Hole | TO-247AC | 400 V | 870 mV | 60 A | |||
Mfr: GI1404-E3/45 TTI: GI1404-E3/45 Vishay Semiconductors Availability: 250In Stock2,800 On Order Expected Rectifiers 8.0A 200 Volt 35ns Single | 250In Stock2,800 On Order Expected | Rectifiers | Through Hole | TO-220AC | 200 V | 895 mV | 8 A | |||
100In Stock | Bridge Rectifiers | Through Hole | D-34A | 1.26 V | 26MT60 | |||||
Mfr: VS-1N1183A TTI: VS-1N1183A Vishay Semiconductors Availability: 1,400In Stock900 On Order Expected Rectifiers 50 Volt 35 Amp | 1,400In Stock900 On Order Expected | Rectifiers | Stud Mount | DO-203AB | 50 V | 1.3 V | 40 A | |||
Mfr: TZM5236B-GS08 TTI: TZM5236B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 7.5 Volt 0.5 Watt | 5,000In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 800 V | 1.15 V | 3 A | S3K-E3/9AT | ||
Mfr: ZM4740A-GS08 TTI: ZM4740A-GS08 Vishay Semiconductors Availability: 1,500In StockZener Diodes 10 Volt 1 Watt 5% | 1,500In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: VS-40MT160KPBF TTI: VS-40MT160KPBF Vishay Semiconductors Availability: 45In StockBridge Rectifiers Input Modules - MTK | 45In Stock | Bridge Rectifiers | ||||||||
Mfr: SS25-E3/52T TTI: SS25-E3/52T Vishay Semiconductors Availability: 42,750In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt | 42,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 50 V | 700 mV | 2 A | SS25-E3/5BT | ||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 105,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.7 V | 1 A | US1J-E3/61T | ||
Mfr: SMCJ160CA-E3/57T TTI: SMCJ160CA-E3/57T Vishay Semiconductors Availability: 21,250In StockESD Protection Diodes / TVS Diodes 1500W 160V Bidirect | 21,250In Stock | SMC (DO-214AB) | 3.5 V | SMCJ160CA-E3/9AT | ||||||
Mfr: SMF17A-E3-08 TTI: SMF17A-E3-08 Vishay Semiconductors Availability: 33,000In StockESD Protection Diodes / TVS Diodes 1000watt 17volt | 33,000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: SMBJ15CD-M3/H TTI: SMBJ15CD-M3/H Vishay Semiconductors Availability: 3,750In StockESD Protection Diodes / TVS Diodes 15V 600W Bidir TransZorb 3.5% Tol | 3,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ15CA-E3/52 SMBJ15CA-E3/5B SMBJ15CA-M3/52 SMBJ15CA-M3/5B | ||||||
Mfr: SMAJ22CA-E3/61 TTI: SMAJ22CA-E3/61 Vishay Semiconductors Availability: 19,800In StockESD Protection Diodes / TVS Diodes 400W 22V 5% Bi | 19,800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ22CA-E3/5A | ||||||
Mfr: SMAJ26A-E3/5A TTI: SMAJ26A-E3/5A Vishay Semiconductors Availability: 105,000In StockESD Protection Diodes / TVS Diodes 400W 26V 5% Uni | 105,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ26A-E3/61 | ||||||
Mfr: SMBJ150CA-E3/5B TTI: SMBJ150CA-E3/5B Vishay Semiconductors Availability: 60,800In StockESD Protection Diodes / TVS Diodes 150V 800W Bidir TransZorb 5% Tol | 60,800In Stock | SMB (DO-214AA) | SMBJ150CA-E3/52 | |||||||
Mfr: SMCJ6.5A-E3/57T TTI: SMCJ6.5A-E3/57T Vishay Semiconductors Availability: 22,950In StockESD Protection Diodes / TVS Diodes 1500W 6.5V Unidirect | 22,950In Stock | SMC (DO-214AB) | 3.5 V | SMCJ6.5A-E3/9AT |