Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ160A-E3/57T TTI: SMCJ160A-E3/57T Vishay Semiconductors Availability: 28,900In StockESD Protection Diodes / TVS Diodes 1500W 160V Unidirect | 28,900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ160A-E3/9AT | ||||||
Mfr: SMCJ130CA-E3/57T TTI: SMCJ130CA-E3/57T Vishay Semiconductors Availability: 41,650In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 41,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ130CA-E3/9AT | ||||||
Mfr: 1N5395-E3/54 TTI: 1N5395-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 400 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.4 V | 1.5 A | 1N5395-E3/73 | ||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 31,450In StockRectifiers 3.0 Amp 400V 50ns | 31,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.28 V | 4 A | |||
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 480 mV | 2 A | ||||
Mfr: VS-40L15CTS-M3 TTI: VS-40L15CTS-M3 Vishay Semiconductors Availability: 6,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,100In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 410 mV | 20 A | |||||
Mfr: FESB16DT-M3/I TTI: FESB16DT-M3/I Vishay Availability: 2,400In StockRectifiers RECT 200V 16A SM ULTRA FST | 2,400In Stock | Rectifiers | ||||||||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 171,750In StockESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 171,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16D-M3/H SMBJ16D-M3/I | ||||||
Mfr: BAS70-02V-G3-08 TTI: BAS70-02V-G3-08 Vishay Availability: 48,000In StockSchottky Diodes & Rectifiers RECT 70V .2A SM SCHOTTKY | 48,000In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: SS24-E3/5BT TTI: SS24-E3/5BT Vishay Semiconductors Availability: 12,800In StockSchottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Amp IFSM | 12,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/52T | |||
Mfr: SS10P6-M3/86A TTI: SS10P6-M3/86A Vishay Semiconductors Availability: 43,500In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt 280 Amp IFSM | 43,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 670 mV | 10 A | ||||
Mfr: ES1PB-M3/84A TTI: ES1PB-M3/84A Vishay Semiconductors Availability: 12,000In Stock3,000 On Order Expected 19-Nov-26 Rectifiers 1.0Amp 100volt | 12,000In Stock3,000 On Order Expected 19-Nov-26 | Rectifiers | SMD/SMT | DO-220AA-2 | 100 V | 920 mV | 1 A | ES1PB-M3/85A | ||
Mfr: MBRB10H100-M3/I TTI: MBRB10H100-M3/I Vishay Availability: 10,400In StockSchottky Diodes & Rectifiers RECT 100V 10A SM SCHOTTKY | 10,400In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: VS-40CPQ100-N3 TTI: VS-40CPQ100-N3 Vishay Semiconductors Availability: 550In Stock1,150 On Order Expected 06-Jan-27 Schottky Diodes & Rectifiers Schottky - TO-247-e3 | 550In Stock1,150 On Order Expected 06-Jan-27 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 610 mV | 40 A | |||
Mfr: VS-10MQ040-M3/5AT TTI: VS-10MQ040-M3/5AT Vishay Semiconductors Availability: 37,500In StockSchottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier | 37,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 360 mV | 1 A | 10MQ040NPBF | ||||
Mfr: VS-8TQ100-M3 TTI: VS-8TQ100-M3 Vishay Semiconductors Availability: 1,050In Stock5,150 On Order Expected 15-Dec-26 Schottky Diodes & Rectifiers 100V 8A IF Single TO-220AC | 1,050In Stock5,150 On Order Expected 15-Dec-26 | Schottky Diodes & Rectifiers | Through Hole | TO-220AC-2 | 100 V | 720 mV | 8 A | |||
Mfr: 1N4742A-TR TTI: 1N4742A-TR Vishay Semiconductors Availability: 45,000In StockZener Diodes 12 Volt 1.3 Watt | 45,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: SMBJ45CA-E3/52 TTI: SMBJ45CA-E3/52 Vishay Semiconductors Availability: 44,250In StockESD Protection Diodes / TVS Diodes 45V 800W Bidir TransZorb 5% Tol | 44,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ45CA-E3/5B SMBJ45CD-M3/H SMBJ45CD-M3/I | ||||||
Mfr: SS3H10-E3/57T TTI: SS3H10-E3/57T Vishay Semiconductors Availability: 51,850In StockSchottky Diodes & Rectifiers 3.0 Amp 100 Volt | 51,850In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 800 mV | 3 A | ||||
Mfr: SMBJ26A-E3/52 TTI: SMBJ26A-E3/52 Vishay Semiconductors Availability: 7,500In StockESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol | 7,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ26D-M3/H SMBJ26D-M3/I | ||||||
Mfr: SMBJ48CA-E3/52 TTI: SMBJ48CA-E3/52 Vishay Semiconductors Availability: 4,500In Stock19,500 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol | 4,500In Stock19,500 On Order Expected 10-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ48CA-E3/5B SMBJ48CD-M3/H SMBJ48CD-M3/I | ||||||
Mfr: P6KE6.8A-E3/54 TTI: P6KE6.8A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 4,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8A-E3/73 | ||||||
Mfr: P6KE6.8CA-E3/54 TTI: P6KE6.8CA-E3/54 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect | 16,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8CA-E3/73 | ||||||
Mfr: SMAJ28A-E3/61 TTI: SMAJ28A-E3/61 Vishay Semiconductors Availability: 45,000In Stock46,800 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni | 45,000In Stock46,800 On Order Expected 24-Nov-26 | SMA (DO-214AC) | 3.5 V | SMAJ28A-E3/5A | ||||||
Mfr: VESD05A1B-HD1-GS08 TTI: VESD05A1B-HD1-GS08 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 5.0 Volt 3.0 Amp | 16,000In Stock | LLP1006-2 | 1.9 V |