Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2PL45HM3/H TTI: V2PL45HM3/H Vishay Semiconductors Availability: 13,500In StockSchottky Diodes & Rectifiers 45V 2A TMBS AEC-Q101 Qualified | 13,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 45 V | 480 mV | 2 A | |||
Mfr: VS-VSKE91/16 TTI: VS-VSKE91/16 Vishay Semiconductors Availability: 310In StockDiode Modules 1600 Volt 100 Amp 2115 Amp IFSM | 310In Stock | Diode Modules | Screw Mount | ADD-A-PAK | 1.6 kV | 1.55 V | VSKE91/16 | |||
Mfr: BYV28-200-TAP TTI: BYV28-200-TAP Vishay Semiconductors Availability: 25,000In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 25,000In Stock | Rectifiers | Through Hole | SOD-64 | 200 V | 1.1 V | 3.5 A | |||
Mfr: VS-GBPC3512W TTI: VS-GBPC3512W Vishay Semiconductors Availability: 300In Stock100 On Order Expected 23-Dec-26 Bridge Rectifiers 1200 Volt 35 Amp | 300In Stock100 On Order Expected 23-Dec-26 | Bridge Rectifiers | Through Hole | GBPC-W | 1.1 V | GBPC3512W | ||||
Mfr: MBR1635-E3/45 TTI: MBR1635-E3/45 Vishay Semiconductors Availability: 800In StockSchottky Diodes & Rectifiers 16 Amp 35 Volt | 800In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 630 mV | 16 A | ||||
Mfr: MBRB1660HM3/I TTI: MBRB1660HM3/I Vishay Availability: 4,800In StockSchottky Diodes & Rectifiers RECT 60V 16A SM SCHOTTKY | 4,800In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: SMCJ160A-E3/57T TTI: SMCJ160A-E3/57T Vishay Semiconductors Availability: 28,900In StockESD Protection Diodes / TVS Diodes 1500W 160V Unidirect | 28,900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ160A-E3/9AT | ||||||
Mfr: SMCJ130CA-E3/57T TTI: SMCJ130CA-E3/57T Vishay Semiconductors Availability: 41,650In StockESD Protection Diodes / TVS Diodes 1500W 130V Bidirect | 41,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ130CA-E3/9AT | ||||||
Mfr: SMCJ18A-E3/57T TTI: SMCJ18A-E3/57T Vishay Semiconductors Availability: 313,650In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 313,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ18A-E3/9AT | ||||||
Mfr: SMCJ43CA-E3/57T TTI: SMCJ43CA-E3/57T Vishay Semiconductors Availability: 37,400In StockESD Protection Diodes / TVS Diodes 1500W 43V Bidirect | 37,400In Stock | SMC (DO-214AB) | 3.5 V | SMCJ43CA-E3/9AT | ||||||
Mfr: 1N5395-E3/54 TTI: 1N5395-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 400 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.4 V | 1.5 A | 1N5395-E3/73 | ||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 31,450In StockRectifiers 3.0 Amp 400V 50ns | 31,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.28 V | 4 A | |||
Mfr: VS-1N1184RA TTI: VS-1N1184RA Vishay Semiconductors Availability: 6,125In StockRectifiers 100 Volt 35 Amp | 6,125In Stock | Rectifiers | Stud Mount | DO-203AB | 100 V | 1.3 V | 40 A | 1N1184RA | ||
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 480 mV | 2 A | ||||
Mfr: VS-40L15CTS-M3 TTI: VS-40L15CTS-M3 Vishay Semiconductors Availability: 6,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,100In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 410 mV | 20 A | |||||
Mfr: FESB16DT-M3/I TTI: FESB16DT-M3/I Vishay Availability: 2,400In StockRectifiers RECT 200V 16A SM ULTRA FST | 2,400In Stock | Rectifiers | ||||||||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 171,750In StockESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 171,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16D-M3/H SMBJ16D-M3/I | ||||||
Mfr: SMBJ26A-E3/52 TTI: SMBJ26A-E3/52 Vishay Semiconductors Availability: 7,500In StockESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol | 7,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ26D-M3/H SMBJ26D-M3/I | ||||||
Mfr: P6KE6.8A-E3/54 TTI: P6KE6.8A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 4,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8A-E3/73 | ||||||
Mfr: SMBJ45CA-E3/52 TTI: SMBJ45CA-E3/52 Vishay Semiconductors Availability: 44,250In StockESD Protection Diodes / TVS Diodes 45V 800W Bidir TransZorb 5% Tol | 44,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ45CA-E3/5B SMBJ45CD-M3/H SMBJ45CD-M3/I | ||||||
Mfr: VESD05A1B-HD1-GS08 TTI: VESD05A1B-HD1-GS08 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 5.0 Volt 3.0 Amp | 16,000In Stock | LLP1006-2 | 1.9 V | |||||||
Mfr: P6KE6.8CA-E3/54 TTI: P6KE6.8CA-E3/54 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect | 16,000In Stock | DO-15 (DO-204AC) | 3.5 V | P6KE6.8CA-E3/73 | ||||||
Mfr: SMAJ28A-E3/61 TTI: SMAJ28A-E3/61 Vishay Semiconductors Availability: 45,000In Stock46,800 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni | 45,000In Stock46,800 On Order Expected 24-Nov-26 | SMA (DO-214AC) | 3.5 V | SMAJ28A-E3/5A | ||||||
Mfr: SMCJ20A-E3/57T TTI: SMCJ20A-E3/57T Vishay Semiconductors Availability: 393,550In StockESD Protection Diodes / TVS Diodes 1500W 20V Unidirect | 393,550In Stock | SMC (DO-214AB) | 3.5 V | SMCJ20A-E3/9AT | ||||||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 42,750In StockRectifiers 2.0 Amp 50 Volt | 42,750In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 900 mV | 2 A | ES2A-E3/5BT |