ROHM Semiconductor - Diodes & Rectifiers
4,854 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RBQ5RSM65BTFTL1 TTI: RBQ5RSM65BTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 65V 5A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 65 V | 580 mV | 5 A | RBQ5RSM65BTF | ||
Mfr: RBR3LB40CTBR1 TTI: RBR3LB40CTBR1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 3A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AA-2 | 40 V | 550 mV | 3 A | |||
Mfr: RB520HS-30T15R TTI: RB520HS-30T15R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-962-2 | 30 V | 430 mV | 200 mA | RB520HS-30 | ||
Mfr: RF101L4STFTE25 TTI: RF101L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM FAST REC AEC | 0In Stock | Rectifiers | SMD/SMT | SOD-106-2 | 400 V | 1.25 V | 1 A | RF101L4STF | ||
Mfr: YQ2MM10ATFTR TTI: YQ2MM10ATFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 100 V | 710 mV | 2 A | |||
Mfr: VS26VUA1VWMTR TTI: VS26VUA1VWMTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 26V | 0In Stock | PMDE-2 | VS26VUA1VWM | |||||||
Mfr: VS40VUA1VWMTR TTI: VS40VUA1VWMTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 40V | 0In Stock | PMDE-2 | VS40VUA1VWM | |||||||
Mfr: VS9V0UA1VWMTR TTI: VS9V0UA1VWMTR ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes VS - A 9V | 0In Stock | PMDE-2 | VS9V0UA1VWM | |||||||
Mfr: VS12VUA1LBTBR1 TTI: VS12VUA1LBTBR1 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W 12V | 0In Stock | SMB (DO-214AA) | ||||||||
Mfr: VS17VUA1LBTBR1 TTI: VS17VUA1LBTBR1 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W 17V | 0In Stock | SMB (DO-214AA) | ||||||||
Mfr: VS28VUA1LBTBR1 TTI: VS28VUA1LBTBR1 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W 28V | 0In Stock | SMB (DO-214AA) | ||||||||
Mfr: VS9V0UA1LBTBR1 TTI: VS9V0UA1LBTBR1 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W 9V | 0In Stock | SMB (DO-214AA) | ||||||||
Mfr: RESD3V3BASAFHT2RB TTI: RESD3V3BASAFHT2RB ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) | 0In Stock | SOD-882-2 | ||||||||
Mfr: UMZ12NFMT106 TTI: UMZ12NFMT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 10V 200mW, SOT-323, Highly Reliable, Transient Voltage Suppressor : UMZ12NFM is high reliability TVS Diode for surge protection. | 0In Stock | |||||||||
Mfr: UMZ6.8NFMFHT106 TTI: UMZ6.8NFMFHT106 ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 5V, 200mW, Automotive Transient Voltage Suppressor : UMZ6.8NFMFH is high reliability TVS Diode which is AEC-Q101 qualified, for surge protection. | 0In Stock | |||||||||
Mfr: ESDCAN24YPAFHTRB TTI: ESDCAN24YPAFHTRB ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes ESD - CA 24V | 0In Stock | DFN1010-W-3 | ||||||||
0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-416-3 | 30 V | 490 mV | 100 mA | RB557W | |||
Mfr: RBR1LAM40ATR TTI: RBR1LAM40ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V Vr 1A Io Schottky Br Diode | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 40 V | 520 mV | 1 A | RBR1LAM40A | ||
Mfr: YQ30NL10SEFHTL TTI: YQ30NL10SEFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 30A, TO-263L, Highly Efficient SBD for Automotive: The YQ30NL10SEFH is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operat | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263L-3 | 100 V | 780 mV | 30 A | |||
Mfr: YQ60NL10CDFHTL TTI: YQ60NL10CDFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 60A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263FL-3 | 100 V | 700 mV | 30 A | |||
Mfr: RB068LAM100TFTR TTI: RB068LAM100TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 100V Vr 0.0015mA IR AEC-Q101 Qualified | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 100 V | 810 mV | 2 A | RB068LAM100TF | ||
Mfr: RB060MM-40TFTR TTI: RB060MM-40TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V VR 2A 0.56V VF PMDU; SOD-123FL | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 560 mV | 2 A | RB060MM-40TF | ||
Mfr: RB160MM-50TFTR TTI: RB160MM-50TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V VR 1A 0.51V VF PMDU; SOD-123FL | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 450 mV | 1 A | RB160MM-50TF | ||
0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-416FL-3 | 1.2 V | 200 mA | DA228WM | ||||
Mfr: UDZVTE-174.7B TTI: UDZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.65V 200mW | 0In Stock | Zener Diodes | SMD/SMT | SOD-323-2 | UDZV4.7B |