ROHM Semiconductor - Diodes & Rectifiers
4,854 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB168VWM-40TR TTI: RB168VWM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 40 V | 690 mV | 1 A | RB168VWM-40 | ||
Mfr: RFN1VWM2STFTR TTI: RFN1VWM2STFTR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 20A PMDE-2 | 0In Stock | Small Signal Switching Diodes | SMD/SMT | PMDE-2 | 200 V | 930 mV | 1 A | RFN1VWM2STF | ||
Mfr: RB060L-40DDTE25 TTI: RB060L-40DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers NPN Driver Transistor | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 40 V | 500 mV | 2 A | RB060L-40DD | ||
Mfr: RB055L-30DDTE25 TTI: RB055L-30DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECOMMENDED ALT 755-RB055LAM-30TFTR | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 30 V | 550 mV | 3 A | RB055L-30DD | ||
Mfr: RB088NS100TL TTI: RB088NS100TL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Sctky Bar Diode LPDS, EDEC | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263-3 | 100 V | 870 mV | 10 A | RB088NS100 | ||
Mfr: PTZTFTE2510B TTI: PTZTFTE2510B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 10V | 0In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | PTZTF10B | |||||
Mfr: RBR20NS30AFHTL TTI: RBR20NS30AFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 10A 0.55 VF TO-263S(D2PAK);SC-83 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263-3 | 30 V | 550 mV | 20 A | RBR20NS30AFH | ||
Mfr: RBS1LAM40ATR TTI: RBS1LAM40ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 20V Vr 1A Io Schottky Br Diode | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 20 V | 340 mV | 1 A | RBS1LAM40A | ||
Mfr: RBS2MM40BTR TTI: RBS2MM40BTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 2A SM SKY | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 20 V | 370 mV | 2 A | RBS2MM40B | ||
Mfr: RBS3LAM40CTR TTI: RBS3LAM40CTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 3A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 20 V | 360 mV | 3 A | RBS3LAM40C | ||
Mfr: RFUH20NS4SFHTL TTI: RFUH20NS4SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 20A SM SUPER FST | 0In Stock | Rectifiers | SMD/SMT | TO-263S-3 | 430 V | 1.7 V | 20 A | RFUH20NS4SFH | ||
Mfr: RB061QS-20T18R TTI: RB061QS-20T18R ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 20V 2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DSN-1006-2 | 20 V | 470 mV | 2 A | RB061QS-20 | ||
Mfr: EDZVT2R2.2B TTI: EDZVT2R2.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER EMD2M .15W 2.2V | 0In Stock | Zener Diodes | SMD/SMT | SOD-523-2 | EDZV2.2B | |||||
Mfr: RBR2MM40ATR TTI: RBR2MM40ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 620 mV | 2 A | RBR2MM40A | ||
Mfr: RB068L-60TE25 TTI: RB068L-60TE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 60 V | 680 mV | 2 A | RB068L-60 | ||
Mfr: RFV8BM6SFHTL TTI: RFV8BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 8A IO TO-252(DPAK); TO-252 | 0In Stock | Rectifiers | SMD/SMT | TO-252-3 | 600 V | 2.8 V | 8 A | RFV8BM6SFH | ||
Mfr: RSX301LAM30TFTR TTI: RSX301LAM30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 3A 0.42V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 420 mV | 3 A | RSX301LAM30TF | ||
Mfr: RB068LAM-30TFTR TTI: RB068LAM-30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 2A 0.7V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 700 mV | 2 A | RB068LAM-30TF | ||
Mfr: EDZVT2R33B TTI: EDZVT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 32.97V 150mW | 0In Stock | Zener Diodes | SMD/SMT | SOD-523-2 | EDZV33B | |||||
Mfr: SCS330KE2C11 TTI: SCS330KE2C11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 30A, 3-pin THD, Silicon-carbide (SiC) SBD | 0In Stock | SiC Schottky Diodes | Through Hole | TO-247N-3 | 1.2 kV | 1.4 V | 30 A | |||
Mfr: RBQ16NL45BFNSTL TTI: RBQ16NL45BFNSTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 45V, 16A, TO-263L, Low IR SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263L-3 | 45 V | 610 mV | 16 A | |||
Mfr: DAP202FMFHT106 TTI: DAP202FMFHT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 1.2 V | 300 mA | DAP202FMFH | ||
Mfr: RB068L-40DDTE25 TTI: RB068L-40DDTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 2A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 40 V | 690 mV | 2 A | RB068L-40DD | ||
Mfr: RB080LAM-30TFTR TTI: RB080LAM-30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 5A 0.51V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 510 mV | 5 A | RB080LAM-30TF | ||
Mfr: YQ20BM10SDFHTL TTI: YQ20BM10SDFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 20A, TO-252, Highly Efficient SBD for Automotive: The YQ20BM10SDFH is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operati | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-252-3 | 100 V | 790 mV | 20 A |