ROHM Semiconductor - Diodes & Rectifiers
4,854 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB080LAM-30TR TTI: RB080LAM-30TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V Vr 0.15mA IR Schottky Br Diode | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 510 mV | 5 A | RB080LAM-30 | ||
Mfr: RB068MM-30TR TTI: RB068MM-30TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 30V 2A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 30 V | 700 mV | 2 A | RB068MM-30 | ||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | BZX84C20VLY | |||||
Mfr: SCS310AGC16 TTI: SCS310AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 18A RDL SIC SKY | 0In Stock | SiC Schottky Diodes | Through Hole | TO-220ACGE-2 | 650 V | 1.5 V | 10 A | |||
Mfr: RFN10BM3SFHTL TTI: RFN10BM3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io | 0In Stock | Rectifiers | SMD/SMT | TO-252-3 | 350 V | 1.5 V | 10 A | RFN10BM3SFH | ||
Mfr: UFZVTE-1715B TTI: UFZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER 15V 500MW SOD-323FL-2 | 0In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UFZV15B | |||||
Mfr: RB058LAM-60TFTR TTI: RB058LAM-60TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 60V Vr 3A Io SBD SOD-128 3A | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 60 V | 640 mV | 3 A | RB058LAM-60TF | ||
Mfr: RB471ET148 TTI: RB471ET148 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY 40V 0.1A SC-74A | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-25-5 | 40 V | 550 mV | 100 mA | RB471E | ||
0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-363-6 | 1.2 V | 300 mA | UMP11N | ||||
Mfr: RB751ASA-40FHT2RB TTI: RB751ASA-40FHT2RB ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V, 30mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB751ASA-40FH is Super Low VF and high reliability Schottky Barrier Diode, suitable for high speed switching. It is a highly reliable product for automotive. | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-882-2 | 30 V | 370 mV | 30 mA | |||
Mfr: RB508FM-40FHT106 TTI: RB508FM-40FHT106 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 80MA SCHOTTKY | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-323-3 | 40 V | 590 mV | 80 mA | RB508FM-40FH | ||
0In Stock | Zener Diodes | SMD/SMT | SOD-923-2 | CDZV2.0B | ||||||
0In Stock | Zener Diodes | SMD/SMT | SOD-923-2 | CDZV6.2B | ||||||
Mfr: RFN20TJ6SGC9 TTI: RFN20TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 20A Io TO220ACFP | 0In Stock | Rectifiers | Through Hole | TO-220ACFP-2 | 600 V | 1.55 V | 20 A | RFN20TJ6S | ||
Mfr: RB168VYM100FHTR TTI: RB168VYM100FHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 100V Vr 1A Io SBD SOD-323HE 1A | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 100 V | 840 mV | 1 A | RB168VYM100FH | ||
Mfr: UFZVFHTE-1715B TTI: UFZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14-14.79V 10mA SOD-323FL; UMD2 | 0In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UFZVFH15B | |||||
Mfr: RB411DT146 TTI: RB411DT146 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY 40V 0.5A | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-346-3 | 20 V | 500 mV | 500 mA | RB411D | ||
Mfr: RFA1MM2STR TTI: RFA1MM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes RECT 200V 30A SBD | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-123FL-2 | 850 mV | 1 A | ||||
0In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | KDZV15B | ||||||
Mfr: RBR5LAM40ATFTR TTI: RBR5LAM40ATFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V VR 5A 0.53V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 40 V | 530 mV | 5 A | RBR5LAM40ATF | ||
Mfr: RB088LAM150TFTR TTI: RB088LAM150TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 150V VR 5A 0.9V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 150 V | 900 mV | 5 A | RB088LAM150TF | ||
Mfr: RB540VM-40TE-17 TTI: RB540VM-40TE-17 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V .2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323FL-2 | 40 V | 710 mV | 200 mA | RB540VM-40 | ||
Mfr: 1SS380VMTE-17 TTI: 1SS380VMTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-323FL-2 | 1.2 V | 225 mA | 1SS380VM | |||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | Zener Diodes | SMD/SMT | SOD-123FL-2 | KDZVTF3.9B | |||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | Zener Diodes | SMD/SMT | SOD-123FL-2 | KDZVTF36B |