ROHM Semiconductor - Diodes & Rectifiers
4,854 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UFZVFHTE-1716B TTI: UFZVFHTE-1716B ROHM Semiconductor Availability: 0In StockZener Diodes 15.39-16.24V 10mA SOD-323FL; UMD2 | 0In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UFZVFH16B | |||||
0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323FL-3 | 20 V | 1 V | 200 mA | DA204UM | |||
Mfr: RFNL5TJ6SGC9 TTI: RFNL5TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 5A Io Recovery Diode | 0In Stock | Rectifiers | Through Hole | TO-220ACFP-2 | 600 V | 1.3 V | 5 A | RFNL5TJ6S | ||
Mfr: RB060MM-40TR TTI: RB060MM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Diodes | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 560 mV | 2 A | RB060MM-40 | ||
Mfr: RB058L150TE25 TTI: RB058L150TE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 150V 3A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 150 V | 850 mV | 3 A | RB058L150 | ||
Mfr: RFN6RSM2STL1 TTI: RFN6RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | Rectifiers | SMD/SMT | TO-277A-3 | 200 V | 930 mV | 6 A | |||
Mfr: RFN2LB6STBR1 TTI: RFN2LB6STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 2A SM SUPER FST | 0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.3 V | 2 A | |||
Mfr: RB168L-40TFTE25 TTI: RB168L-40TFTE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 40 V | 650 mV | 1 A | RB168L-40TF | ||
Mfr: UMP11NFHTN TTI: UMP11NFHTN ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V AUTO | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-363-6 | 1.2 V | 300 mA | UMP11NFH | |||
Mfr: RB085BGE-90TL TTI: RB085BGE-90TL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 90V 5A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-252-3 | 90 V | 830 mV | 10 A | RB085BGE-90 | ||
Mfr: RB088BGE-40TL TTI: RB088BGE-40TL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 5A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-252-3 | 40 V | 770 mV | 10 A | RB088BGE-40 | ||
Mfr: BAS40-05HYFHT116 TTI: BAS40-05HYFHT116 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 40 V | 1 V | 120 mA | BAS40-05HYFH | ||
Mfr: RBR2LB60BTBR1 TTI: RBR2LB60BTBR1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AA-2 | 60 V | 520 mV | 2 A | |||
Mfr: RFN2VWM2STR TTI: RFN2VWM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 20A PMDE-2 | 0In Stock | Small Signal Switching Diodes | SMD/SMT | PMDE-2 | 200 V | 990 mV | 2 A | RFN2VWM2S | ||
Mfr: RBR5RSM40BTFTL1 TTI: RBR5RSM40BTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 5A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 40 V | 450 mV | 5 A | RBR5RSM40BTF | ||
Mfr: BAV199FMT106 TTI: BAV199FMT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 1.25 V | 215 mA | BAV199FM | |||
Mfr: RB551ASA-30FHT2RB TTI: RB551ASA-30FHT2RB ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Super Low VF, 20V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB551ASA-30FH is Super Low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-882-2 | 20 V | 470 mV | 500 mA | |||
Mfr: RB706FM-40FHT106 TTI: RB706FM-40FHT106 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V, 30mA, SOT-323, Schottky Barrier Diode for Automotive | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-323-3 | 40 V | 370 mV | 1 mA | |||
Mfr: RR601BGE4STL TTI: RR601BGE4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 6A SM STD RCOVR | 0In Stock | Rectifiers | SMD/SMT | TO-252GE-3 | 400 V | 1.1 V | 6 A | RR601BGE4S | ||
Mfr: RBR2VWM30ATR TTI: RBR2VWM30ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Dio de | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 30 V | 530 mV | 2 A | RBR2VWM30A | ||
Mfr: RBR40NS40ATL TTI: RBR40NS40ATL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 40A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263-3 | 40 V | 550 mV | 40 A | RBR40NS40A | ||
Mfr: BAS40-06HYFHT116 TTI: BAS40-06HYFHT116 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 40 V | 1 V | 120 mA | BAS40-06HYFH | ||
Mfr: BAV99HYFHT116 TTI: BAV99HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-23 | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 80 V | 1.25 V | 215 mA | BAV99HYFH | ||
Mfr: RB068VWM-60TR TTI: RB068VWM-60TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 60 V | 840 mV | 2 A | RB068VWM-60 | ||
Mfr: YQ5LAM10DTR TTI: YQ5LAM10DTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 100 V | 680 mV | 5 A |