ROHM Semiconductor - Diodes & Rectifiers
4,855 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB038RSM20STFTL1 TTI: RB038RSM20STFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 4A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 200 V | 790 mV | 4 A | |||
Mfr: RB178VAM-40TR TTI: RB178VAM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 40 V | 790 mV | 1 A | |||
Mfr: RB588VAM100TR TTI: RB588VAM100TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 100 V | 850 mV | 700 mA | |||
Mfr: SCS230ANTRL TTI: SCS230ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 30A SM SIC SKY | 0In Stock | SiC Schottky Diodes | SMD/SMT | TO-263-2L | 650 V | 1.63 V | 30 A | |||
Mfr: RBR1VYM30AFHTR TTI: RBR1VYM30AFHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Low VF, 30V, 1A, SOD-323HE, Schottky Barrier Diode for Automotive : RBR1VYM30A is low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: SCS205KNTRL TTI: SCS205KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SIC SKY | 0In Stock | SiC Schottky Diodes | SMD/SMT | TO-263-2L | 1.2 kV | 1.9 V | 5 A | |||
Mfr: SCS306AGC16 TTI: SCS306AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | SiC Schottky Diodes | Through Hole | TO-220ACGE-2 | 650 V | 1.5 V | 6 A | |||
Mfr: RBQ3RSM65BTL1 TTI: RBQ3RSM65BTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 65V 3A SBD | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 65 V | 500 mV | 3 A | RBQ3RSM65B | ||
Mfr: RBR1L30ATE25 TTI: RBR1L30ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 1A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 30 V | 480 mV | 1 A | RBR1L30A | ||
Mfr: 1SS356VMTE-17 TTI: 1SS356VMTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes RECT 35V .1A SM BAND SWIT | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-323FL-2 | 35 V | 1 V | 100 mA | 1SS356VM | ||
Mfr: YQ3VWM10BTFTR TTI: YQ3VWM10BTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 3A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 100 V | 880 mV | 3 A | |||
Mfr: RF201L4SDDTE25 TTI: RF201L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A SM SUPER FST | 0In Stock | Rectifiers | SMD/SMT | SOD-106-2 | 400 V | 1.2 V | 1.5 A | RF201L4SDD | ||
Mfr: RFN10BGE6STL TTI: RFN10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | Rectifiers | SMD/SMT | TO-252GE-3 | 600 V | 1.55 V | 10 A | RFN10BGE6S | ||
Mfr: RSX058BM2SFHTL TTI: RSX058BM2SFHTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 3A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-252-3 | 200 V | 800 mV | 3 A | RSX058BM2SFH | ||
Mfr: BAS21HYFHT116 TTI: BAS21HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 250V SOT23 | 0In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 1.25 V | 200 mA | BAS21HYFH | ||
Mfr: YQ15RSM10SDTL1 TTI: YQ15RSM10SDTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 100 V | 640 mV | 15 A | |||
Mfr: YQ5LAM10DTFTR TTI: YQ5LAM10DTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 100 V | 680 mV | 5 A | |||
Mfr: RB068VWM200TFTR TTI: RB068VWM200TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 200V 2A, PMDE, Ultra low IR SBD for Automotive : RB068VWM200TF is a ultra low IR schottky barrier diode, suitable for General rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 200 V | 920 mV | 2 A | |||
Mfr: YQ10RSM10SDTFTL1 TTI: YQ10RSM10SDTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 10A, TO-277A, Highly Efficient SBD for Automotive: The YQ10RSM10SDTF is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable opera | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 100 V | 610 mV | 10 A | |||
Mfr: PBZTBR14.3B TTI: PBZTBR14.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | Zener Diodes | SMD/SMT | DO-214AA-2 | ||||||
Mfr: RFN2LAM6STR TTI: RFN2LAM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 1.5A Io Fast Recovery Diode | 0In Stock | Rectifiers | SMD/SMT | SOD-128-2 | 600 V | 1.55 V | 1.5 A | RFN2LAM6S | ||
Mfr: RFN10TF6SC9 TTI: RFN10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Rectifiers | Through Hole | TO-220NFM-2 | 600 V | 1.55 V | 10 A | RFN10TF6S | ||
Mfr: YQ2LAM10BTR TTI: YQ2LAM10BTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 2A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 100 V | 600 mV | 2 A | |||
Mfr: RBR3LAM30BTFTR TTI: RBR3LAM30BTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 3A 0.53V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 530 mV | 3 A | RBR3LAM30BTF | ||
Mfr: RSX205LAM30TFTR TTI: RSX205LAM30TFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 2A 0.49V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 490 mV | 2 A | RSX205LAM30TF |