Littelfuse - Diodes & Rectifiers
17,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | SMB (DO-214AA) | 3.5 V | |||||||
48,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
3,000In Stock12,000 On Order Expected 24-Feb-27 | SMC (DO-214AB) | 3.5 V | |||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
Mfr: FUE30-12N1 TTI: FUE30-12N1 IXYS Availability: 250In StockBridge Rectifiers 30 Amps 1200V 1200V 30A | 250In Stock | Bridge Rectifiers | Through Hole | i4-Pac-5 | 1.6 V | ||||
325In Stock | Bridge Rectifiers | Through Hole | ISOPLUS i4-PAC | 1.3 V | |||||
51,000In Stock | SMB (DO-214AA) | 3.5 V | |||||||
21,000In Stock | SMC (DO-214AB) | ||||||||
Mfr: SMBJ8.0A-E TTI: SMBJ8.0A-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ8.0A CR T&R | 6,000In Stock | SMB (DO-214AA) | |||||||
Mfr: 1.5KE180CA TTI: 1.5KE180CA Littelfuse Availability: 39,600In StockESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional | 39,600In Stock | DO-201-2 | 5 V | ||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
15,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | |||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
10,000In Stock | SMA (DO-214AC) | 3.5 V | |||||||
Mfr: 5.0SMDJ30CA TTI: 5.0SMDJ30CA Littelfuse Availability: 36,000In StockESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional | 36,000In Stock | SMC (DO-214AB) | 5 V | ||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
9,000In Stock | SOD-123-2 | ||||||||
Mfr: TPSMA6L36A TTI: TPSMA6L36A Littelfuse Availability: 18,000In Stock9,000 On Order Expected 27-Jan-27 ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional | 18,000In Stock9,000 On Order Expected 27-Jan-27 | DO-221AC-2 | 3.5 V | ||||||
87,500In Stock | SMTO-263 | 3.5 V | |||||||
Mfr: TPSMF4L15A TTI: TPSMF4L15A Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes 2kW 15V AEC-Q101 5% Uni-Directional | 21,000In Stock | SOD-123-2 | |||||||
Mfr: XGD10402KR TTI: XGD10402KR Littelfuse Availability: 50,000In StockESD Protection Diodes / TVS Diodes 0402 32VDC .04pF | 50,000In Stock | 0402 (1005 metric) | |||||||
500In Stock | SMTO-263 | 3.5 V | |||||||
Mfr: SP1064-04UTG TTI: SP1064-04UTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 8.5pF 15kV SPA TVS Diode Array | 3,000In Stock | uDFN-10 | |||||||
18,000In Stock48,000 On Order Expected | SOD-123-2 |