UDZV4.7B - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-174.7B TTI: UDZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.65V 200mW | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.7B | UDZV4.7B |