UDZV13B - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 3,000In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 3,000In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B |