UDZS6.8B - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZSTE-176.8B TTI: UDZSTE-176.8B ROHM Semiconductor Availability: 48,000In StockZener Diodes 6.8V 200MW | 48,000In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | UDZS6.8B | UDZS6.8B |