SMPZ39-B - Zener Diodes
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMPZ3936B-M3/84A TTI: SMPZ3936B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt 5% | 0In Stock | 30 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 26 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3929B-M3/84A TTI: SMPZ3929B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 15volt 5% | 0In Stock | 15 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3921B-M3/84A TTI: SMPZ3921B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 2.5 Ohms | - 65 C | + 150 C | Single | 55.1 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3924B-M3/84A TTI: SMPZ3924B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt 5% | 0In Stock | 9.1 V | SMD/SMT | DO-220AA-2 | 1.5 W | 10 uA | 4 Ohms | - 65 C | + 150 C | Single | 41.2 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3926B-M3/84A TTI: SMPZ3926B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 11volt 5% | 0In Stock | 11 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3932B-M3/84A TTI: SMPZ3932B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 20volt 5% | 0In Stock | 20 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 14 Ohms | - 65 C | + 150 C | Single | 18.7 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3931B-M3/84A TTI: SMPZ3931B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 18volt 5% | 0In Stock | 18 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 12 Ohms | - 65 C | + 150 C | Single | 20.8 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3919B-M3/84A TTI: SMPZ3919B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 5.6volt 5% | 0In Stock | 5.6 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3928B-M3/84A TTI: SMPZ3928B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 13volt 5% | 0In Stock | 13 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 7 Ohms | - 65 C | + 150 C | Single | 28.8 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3927B-M3/84A TTI: SMPZ3927B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 12volt 5% | 0In Stock | 12 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 6.5 Ohms | - 65 C | + 150 C | Single | 31.2 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3923B-M3/84A TTI: SMPZ3923B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt 5% | 0In Stock | 8.2 V | SMD/SMT | DO-220AA-2 | 1.5 W | 50 uA | 3.5 Ohms | - 65 C | + 150 C | Single | 45.7 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3925B-M3/84A TTI: SMPZ3925B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 10volt 5% | 0In Stock | 10 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 2.5 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 37.5 mA | Reel | SMPZ39-B | |||
0In Stock | 43 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 53 Ohms | - 65 C | + 150 C | Single | 8.7 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3934B-M3/84A TTI: SMPZ3934B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 24volt 5% | 0In Stock | 24 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3939B-M3/84A TTI: SMPZ3939B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 39volt 5% | 0In Stock | 39 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 45 Ohms | - 65 C | + 150 C | Single | 9.6 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3920B-M3/84A TTI: SMPZ3920B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.2volt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3930B-M3/84A TTI: SMPZ3930B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 16volt 5% | 0In Stock | 16 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 23.4 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3933B-M3/84A TTI: SMPZ3933B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 22volt 5% | 0In Stock | 22 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3937B-M3/84A TTI: SMPZ3937B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 33volt 5% | 0In Stock | 33 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 33 Ohms | - 65 C | + 150 C | Single | 11.4 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3935B-M3/84A TTI: SMPZ3935B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt 5% | 0In Stock | 27 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3922B-M3/84A TTI: SMPZ3922B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 7.5volt 5% | 0In Stock | 7.5 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 150 uA | 3 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3938B-M3/84A TTI: SMPZ3938B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 36volt 5% | 0In Stock | 36 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 38 Ohms | - 65 C | + 150 C | Single | 10.4 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3929B-M3/85A TTI: SMPZ3929B-M3/85A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 15volt 5% | 0In Stock | DO-220AA-2 | Reel | SMPZ39-B | |||||||||||||
Mfr: SMPZ3924B-M3/85A TTI: SMPZ3924B-M3/85A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt 5% | 0In Stock | DO-220AA-2 | Reel | SMPZ39-B | |||||||||||||
Mfr: SMPZ3934B-M3/85A TTI: SMPZ3934B-M3/85A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 24volt 5% | 0In Stock | DO-220AA-2 | Reel | SMPZ39-B |