SMBZ - Zener Diodes
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBZ5934B-E3/52 TTI: SMBZ5934B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMBZ | |||
Mfr: SMBZ5933B-E3/52 TTI: SMBZ5933B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 3.0 Watt 5% | 0In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | |||
Mfr: SMBZ5945B-E3/5B TTI: SMBZ5945B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 3.0 Watt 5% | 0In Stock | 68 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMBZ | |||
Mfr: SMBZ5928B-E3/52 TTI: SMBZ5928B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 3.0 Watt 5% | 0In Stock | 13 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 7 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMBZ | |||
Mfr: SMBZ5924B-E3/52 TTI: SMBZ5924B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 3.0 Watt 5% | 0In Stock | 9.1 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMBZ | |||
Mfr: SMBZ5932B-M3/52 TTI: SMBZ5932B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,20V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5938B-E3/52 TTI: SMBZ5938B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 3.0 Watt 5% | 0In Stock | 36 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMBZ | |||
Mfr: SMBZ5930B-M3/52 TTI: SMBZ5930B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,16V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5929B-M3/52 TTI: SMBZ5929B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,15V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5934B-M3/52 TTI: SMBZ5934B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,24V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5927B-M3/52 TTI: SMBZ5927B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,12V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5945B-E3/52 TTI: SMBZ5945B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 3.0 Watt 5% | 0In Stock | 68 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMBZ | |||
Mfr: SMBZ5932B-E3/52 TTI: SMBZ5932B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 3.0 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 14 Ohms | - 65 C | + 150 C | Single | 18.7 mA | Reel | SMBZ | |||
Mfr: SMBZ5932B-E3/5B TTI: SMBZ5932B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 3.0 Watt 5% | 0In Stock | 20 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMBZ | |||
Mfr: SMBZ5933B-E3/5B TTI: SMBZ5933B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 3.0 Watt 5% | 0In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | |||
Mfr: SMBZ5935B-E3/5B TTI: SMBZ5935B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | |||
Mfr: SMBZ5937B-E3/52 TTI: SMBZ5937B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 3.0 Watt 5% | 0In Stock | 33 V | SMD/SMT | SMB | 550 mW | 5 % | 1 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMBZ | |||
Mfr: SMBZ5940B-E3/5B TTI: SMBZ5940B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 3.0 Watt 5% | 0In Stock | 43 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMBZ | |||
Mfr: SMBZ5942B-E3/52 TTI: SMBZ5942B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | |||
Mfr: SMBZ5943B-E3/5B TTI: SMBZ5943B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 3.0 Watt 5% | 0In Stock | 56 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMBZ | |||
Mfr: SMBZ5926B-M3/52 TTI: SMBZ5926B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,11V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5931B-M3/52 TTI: SMBZ5931B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,18V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5937B-M3/52 TTI: SMBZ5937B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,33V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5920B-E3/52 TTI: SMBZ5920B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 3.0 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | SMBZ | |||
Mfr: SMBZ5936B-E3/52 TTI: SMBZ5936B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 3.0 Watt 5% | 0In Stock | 30 V | SMD/SMT | SMB | 550 mW | 5 % | 1 uA | 28 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMBZ |