PDZ-GW - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 625 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PDZ-GW | 934071049118 | ||||
33,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 625 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PDZ-GW | 934071049115 |