PDZ-B - Zener Diodes
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054859115 | ||||
Mfr: PDZ10B,115 TTI: PDZ10B 115 Nexperia Availability: 138,000In StockZener Diodes ZENER SOD-323 .4W 10V | 138,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | ||||
0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054843115 | ||||
0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054856115 | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054849115 | ||||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054861115 | ||||
0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054852115 | ||||
0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054851115 | ||||
0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054848115 | ||||
0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054842115 | ||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054866115 | ||||
0In Stock | 3 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054846115 | ||||
0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054850115 | ||||
0In Stock | 36 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054872115 | ||||
0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 500 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054855115 | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 500 nA | 50 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054854115 | ||||
Mfr: PDZ4.3B,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PDZ4.3B/SOD323/SOD2 | Not Available Online | 4.325 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 3 uA | 90 Ohms | 0 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054850135 | |||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054867115 | ||||
0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054843135 | ||||
0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054851135 | ||||
0In Stock | 33 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054871115 | ||||
0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 1 uA | 50 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054853115 | ||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054864115 | ||||
0In Stock | 24 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054868115 | ||||
0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054857115 |
- 1
- 2