NZX - Zener Diodes
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NZX2V1B,133 TTI: NZX2V1B,133 Nexperia Availability: 70,000In StockZener Diodes ZENER SOD-27 .5W 2.1V | 70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934064617133 | |||
Mfr: NZX2V1B,133 TTI: NZX2V1B 133 Nexperia Availability: 70,000In StockZener Diodes ZENER SOD-27 .5W 2.1V | 70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 200 nA | 25 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063541133 | ||||
Mfr: NZX3V6B,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063519133 | |||
Mfr: NZX15B,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061989133 | |||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063545133 | ||||
0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062036133 | ||||
0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 4 % | 20 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062008133 | ||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061986133 | ||||
0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062016133 | ||||
0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063516133 | ||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061977133 | ||||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062026133 | ||||
0In Stock | 4.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063531133 | ||||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062028133 | ||||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 120 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063557133 | ||||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062025133 | ||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061987133 | ||||
0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 60 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934061997133 | ||||
0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 700 nA | 20 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062045133 | ||||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 65 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063549133 | ||||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063551133 | ||||
0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 4 % | 20 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063514133 | ||||
0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063535133 | ||||
0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062017133 |