MMSZ524x - Zener Diodes
123 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 135,000In StockZener Diodes 15 Volt 0.5W 5% | 135,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5245C-E3-08 TTI: MMSZ5245C-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 15 Volt 0.5W 2% | 6,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5240B-E3-08 TTI: MMSZ5240B-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 10 Volt 0.5W 5% | 3,000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5248B-E3-08 TTI: MMSZ5248B-E3-08 Vishay Semiconductors Availability: 123,000In StockZener Diodes 18 Volt 0.5W 5% | 123,000In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 93,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 93,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5245C-E3-18 TTI: MMSZ5245C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5248B-E3-18 TTI: MMSZ5248B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5241B-E3-08 TTI: MMSZ5241B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5241C-E3-18 TTI: MMSZ5241C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 2% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5240C-E3-18 TTI: MMSZ5240C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5248C-E3-18 TTI: MMSZ5248C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5 Watt 2% | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5245B-E3-18 TTI: MMSZ5245B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5244B-E3-18 TTI: MMSZ5244B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5246B-E3-08 TTI: MMSZ5246B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5242B-E3-18 TTI: MMSZ5242B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5246C-E3-08 TTI: MMSZ5246C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 2% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5243C-E3-08 TTI: MMSZ5243C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5241C-E3-08 TTI: MMSZ5241C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5249C-E3-18 TTI: MMSZ5249C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 19 Volt 0.5W 2% | 0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 23 Ohms | - 55 C | + 150 C | Single | 6.6 mA | Reel | MMSZ524x | |||
0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5244C-E3-08 TTI: MMSZ5244C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 2% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5247B-E3-08 TTI: MMSZ5247B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 17 Volt 0.5W 5% | 0In Stock | 17 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 19 Ohms | - 55 C | + 150 C | Single | 7.4 mA | Reel | MMSZ524x |