MMSZ4716 - Zener Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4716-E3-08 TTI: MMSZ4716-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4716 | ||||
Mfr: MMSZ4716-E3-18 TTI: MMSZ4716-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4716 | ||||||
Mfr: MMSZ4716-HE3-A-18 TTI: MMSZ4716-HE3-A-18 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 nA | - 55 C | + 150 C | Single | 50 nA | Reel | MMSZ4716 | ||||
Mfr: MMSZ4716-HE3-A-08 TTI: MMSZ4716-HE3-A-08 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 nA | - 55 C | + 150 C | Single | 50 nA | Reel | MMSZ4716 | ||||
Not Available Online | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 nA | - 55 C | + 150 C | Single | 50 nA | MMSZ4716 | ||||||
Not Available Online | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 nA | - 55 C | + 150 C | Single | 50 nA | MMSZ4716 |