MMSZ4693 - Zener Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4693-E3-08 TTI: MMSZ4693-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 7.5 Volt 0.5W 5% | 15,000In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | ||||
Mfr: MMSZ4693-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | ||||
Mfr: MMSZ4693-HE3-A-18 TTI: MMSZ4693-HE3-A-18 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | ||||
Mfr: MMSZ4693-HE3-A-08 TTI: MMSZ4693-HE3-A-08 Vishay Availability: 0In StockZener Diodes ZENER SOD-123 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | ||||
Not Available Online | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | MMSZ4693 | ||||||
Not Available Online | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | MMSZ4693 |