KDZV 9.1B - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTR9.1B TTI: KDZVTR9.1B ROHM Semiconductor Availability: 0In StockZener Diodes 9.747V 6% 1W 2-Pin PMDU | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 9.1B | KDZV9.1B |