• Zener Diodes

KDZV 5.6B - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: KDZVTR5.6B
TTI: KDZVTR5.6B
ROHM Semiconductor
Availability:

0In Stock

Zener Diodes 5.856V 6% 1W 2-Pin PMDU

0In Stock

Please adjust quantity to Min / Mult value
5.6 V
SMD/SMT
SOD-123-2
1 W
5 %
20 uA
+ 150 C
Single
40 mA
Reel
KDZV 5.6B
KDZV5.6B
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™