GDZ - Zener Diodes
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GDZ12B-E3-08 TTI: GDZ12B-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 12 Volt 0.2 Watt 2% | 6,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ2V2B-E3-18 TTI: GDZ2V2B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2Volt 0.2 Watt 2% | 0In Stock | 2.2 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ3V0B-E3-08 TTI: GDZ3V0B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0Volt 0.2 Watt 2% | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ15B-E3-08 TTI: GDZ15B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2 Watt 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ5V6B-E3-08 TTI: GDZ5V6B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.2 Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ18B-E3-08 TTI: GDZ18B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.2 Watt 2% | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ2V7B-E3-08 TTI: GDZ2V7B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7Volt 0.2 Watt 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ6V8B-E3-08 TTI: GDZ6V8B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8Volt 0.2 Watt 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ3V3B-E3-08 TTI: GDZ3V3B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.2 Watt 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ10B-E3-08 TTI: GDZ10B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2 Watt 2% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ5V1B-E3-08 TTI: GDZ5V1B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1Volt 0.2 Watt 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ2V0B-E3-08 TTI: GDZ2V0B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.0Volt 0.2 Watt 2% | 0In Stock | 2 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ4V7B-E3-18 TTI: GDZ4V7B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.2 Watt 2% | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ11B-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.2 Watt 2% AUTO | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ12B-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2 Watt 2% AUTO | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ18B-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.2 Watt 2% AUTO | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ9V1B-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1Volt 0.2 Watt 2% AUTO | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ4V7B-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.2 Watt 2% AUTO | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ2V4B-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 2.4Volt 0.2 Watt 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | |||
Mfr: GDZ33B-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.2 Watt 2% | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ4V3B-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 4.3Volt 0.2 Watt 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ3V3B-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.2 Watt 2% AUTO | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ6V8B-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 6.8Volt 0.2 Watt 2% AUTO | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | GDZ | ||||
Mfr: GDZ3V0B-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 3.0Volt 0.2 Watt 2% | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | |||||
Mfr: GDZ20B-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.2 Watt 2% | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ |