• Zener Diodes

EDZV 33B - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: EDZVT2R33B
TTI: EDZVT2R33B
ROHM Semiconductor
Availability:

0In Stock

Zener Diodes Diode Zener Sgl 32.97V 150mW

0In Stock

Please adjust quantity to Min / Mult value
33 V
SMD/SMT
SOD-523-2
150 mW
100 nA
250 Ohms
+ 150 C
Single
2 mA
Reel
EDZV 33B
EDZV33B
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™