BZX585 - Zener Diodes
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX585-C33,115 TTI: BZX585-C33,115 Nexperia Availability: Not Available OnlineZener Diodes BZX585-C33/SOD523/SC-79 | Not Available Online | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057428115 | ||
Mfr: BZX585-B24,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B24/SOD523/SC-79 | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057408115 | ||
Mfr: BZX585-C5V6,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C5V6/SOD523/SC-79 | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055845135 | ||
Mfr: BZX585-B3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V3/SOD523/SC-79 | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055859115 | ||
Mfr: BZX585-C12,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C12/SOD523/SC-79 | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055853135 | ||
Mfr: BZX585-C2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C2V4/SOD523/SC-79 | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055836115 | ||
Mfr: BZX585-C6V2,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-C6V2/SOD523/SC-79 | Not Available Online | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055846135 | ||
Mfr: BZX585-B2V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B2V7/SOD523/SC-79 | 0In Stock | 2.7 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055857135 | ||
Mfr: BZX585-B4V3,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B4V3/SOD523/SC-79 | Not Available Online | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055862135 | ||
Mfr: BZX585-C4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C4V3/SOD523/SC-79 | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055842115 | ||
Mfr: BZX585-C5V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C5V1/SOD523/SC-79 | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055844115 | ||
Mfr: BZX585-B2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B2V4/SOD523/SC-79 | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055856115 | ||
Mfr: BZX585-B15,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B15/SOD523/SC-79 | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055875135 | ||
Mfr: BZX585-B51,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B51/SOD523/SC-79 | 0In Stock | 51 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057416115 | ||
Mfr: BZX585-B6V8,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B6V8/SOD523/SC-79 | Not Available Online | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055867135 | ||
Mfr: BZX585-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C62/SOD523/SC-79 | 0In Stock | 62 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057435115 | ||
Mfr: BZX585-C13,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055854115 | ||
Mfr: BZX585-B12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B12/SOD523/SC-79 | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055873115 | ||
Mfr: BZX585-C3V9,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C3V9/SOD523/SC-79 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055841115 | ||
Mfr: BZX585-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C27/SOD523/SC-79 | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057426115 | ||
Mfr: BZX585-B13,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055874115 | ||
Mfr: BZX585-B4V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B4V7/SOD523/SC-79 | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055863135 | ||
Mfr: BZX585-B7V5,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B7V5/SOD523/SC-79 | Not Available Online | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055868135 | ||
Mfr: BZX585-C13,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055854135 | ||
Mfr: BZX585-C15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C15/SOD523/SC-79 | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055855115 |