BZV85 - Zener Diodes
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV85-C24,113 TTI: BZV85-C24,113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | 933500740113 | |||
Mfr: BZV85-C24,113 TTI: BZV85-C24 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | ||||
0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 13 Ohms | - 65 C | + 200 C | Single | 50 mA | Ammo Pack | BZV85 | 933659370133 | ||||
0In Stock | 36 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 50 Ohms | - 65 C | + 200 C | Single | 8 mA | Reel | BZV85 | 933500780113 | ||||
0In Stock | 5.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | BZV85 | 933500580113 | ||||
0In Stock | 12 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Reel | BZV85 | 933500670113 | ||||
0In Stock | 5.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933500580133 | ||||
0In Stock | 6.8 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 3.5 Ohms | - 65 C | + 200 C | Single | 35 mA | Ammo Pack | BZV85 | 933500610133 | ||||
0In Stock | 20 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 24 Ohms | - 65 C | + 200 C | Single | 10 mA | Ammo Pack | BZV85 | 933500720133 | ||||
0In Stock | 33 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 8 mA | Ammo Pack | BZV85 | 933500770133 | ||||
0In Stock | 62 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 175 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500840133 | ||||
0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 13 Ohms | - 65 C | + 200 C | Single | 50 mA | Reel | BZV85 | 933659370113 | ||||
0In Stock | 4.7 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 13 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | BZV85 | 933659380113 | ||||
0In Stock | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500860113 | ||||
0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 7 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933500590133 | ||||
Not Available Online | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500860133 | ||||
0In Stock | 18 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 20 Ohms | - 65 C | + 200 C | Single | 15 mA | Ammo Pack | BZV85 | 933500710133 | ||||
0In Stock | 47 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 100 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500810133 | ||||
0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500800133 | ||||
0In Stock | 56 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500830113 | ||||
0In Stock | 62 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 175 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500840113 | ||||
0In Stock | 6.8 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 3.5 Ohms | - 65 C | + 200 C | Single | 35 mA | Reel | BZV85 | 933500610113 | ||||
Not Available Online | 39 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 60 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500790133 | ||||
0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Reel | BZV85 | 933500800113 | ||||
Not Available Online | 6.2 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 4 Ohms | - 65 C | + 200 C | Single | 35 mA | Ammo Pack | BZV85 | 933500600133 |