BZD27B-M - Zener Diodes
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27B3V6P-M3-08 TTI: BZD27B3V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B15P-M3-08 TTI: BZD27B15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 5 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B62P-M3-08 TTI: BZD27B62P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 62 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B5V6P-M3-08 TTI: BZD27B5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 2.3 W | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B180P-M3-08 TTI: BZD27B180P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B33P-M3-08 TTI: BZD27B33P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B130P-M3-08 TTI: BZD27B130P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 130 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 110 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B39P-M3-08 TTI: BZD27B39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B110P-M3-08 TTI: BZD27B110P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B120P-M3-08 TTI: BZD27B120P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B4V7P-M3-08 TTI: BZD27B4V7P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B6V8P-M3-08 TTI: BZD27B6V8P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 2.3 W | 10 uA | 1 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B200P-M3-08 TTI: BZD27B200P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 200 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B56P-M3-08 TTI: BZD27B56P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 56 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B12P-M3-08 TTI: BZD27B12P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 12 V | SMD/SMT | DO-219AB-2 | 2.3 W | 3 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B30P-M3-08 TTI: BZD27B30P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B5V1P-M3-08 TTI: BZD27B5V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B100P-M3-08 TTI: BZD27B100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B10P-M3-08 TTI: BZD27B10P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 10 V | SMD/SMT | DO-219AB-2 | 2.3 W | 7 uA | 2 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B4V3P-M3-08 TTI: BZD27B4V3P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B18P-M3-08 TTI: BZD27B18P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 18 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 6 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B16P-M3-08 TTI: BZD27B16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 6 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B9V1P-M3-08 TTI: BZD27B9V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B3V9P-M3-08 TTI: BZD27B3V9P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 3.9 V | SMD/SMT | DO-219AB-2 | 2.3 W | 50 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B91P-M3-08 TTI: BZD27B91P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M |