1N4752A - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4752A-TAP TTI: 1N4752A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt | 0In Stock | 33 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Ammo Pack | 1N4752A | |||
Mfr: 1N4752A-TR TTI: 1N4752A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt | 0In Stock | 33 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Reel | 1N4752A |