1N47 - Zener Diodes
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 12 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 200 C | Single | 21 mA | Ammo Pack | 1N47 | 933931680133 | ||||
Mfr: 1N4739A,113 TTI: 1N4739A,113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1W 9.1V | 15,000In Stock | 9.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 28 mA | Reel | 1N47 | 933931650113 | |||
Mfr: 1N4734A,113 TTI: 1N4734A,113 Nexperia Availability: 25,000In StockZener Diodes ZENER DO-41 1W 5.6V | 25,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | 1N47 | 933931600113 | |||
5,000In Stock | 12 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 200 C | Single | 21 mA | Ammo Pack | 1N47 | |||||
Mfr: 1N4739A,113 TTI: 1N4739A 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1W 9.1V | 15,000In Stock | 9.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 28 mA | Reel | 1N47 | ||||
Mfr: 1N4734A,113 TTI: 1N4734A 113 Nexperia Availability: 25,000In StockZener Diodes ZENER DO-41 1W 5.6V | 25,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | 1N47 | ||||
0In Stock | 11 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 200 C | Single | 23 mA | Reel | 1N47 | 933931670113 | ||||
0In Stock | 3.9 V | Through Hole | DO-41-2 | 1 W | 5 % | 50 uA | 9 Ohms | - 65 C | + 200 C | Single | 64 mA | Ammo Pack | 1N47 | 933931560133 | ||||
0In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | 1N47 | 933931600133 | ||||
0In Stock | 4.3 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 200 C | Single | 58 mA | Reel | 1N47 | 933931570113 | ||||
0In Stock | 3.3 V | Through Hole | DO-41-2 | 1 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 200 C | Single | 76 mA | Reel | 1N47 | 933931540113 | ||||
0In Stock | 15 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 200 C | Single | 17 mA | Reel | 1N47 | 933931700113 | ||||
0In Stock | 18 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 200 C | Single | 14 mA | Reel | 1N47 | 933931720113 | ||||
0In Stock | 5.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 200 C | Single | 49 mA | Reel | 1N47 | 933931590113 | ||||
0In Stock | 8.2 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 200 C | Single | 31 mA | Reel | 1N47 | 933931640113 | ||||
0In Stock | 16 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 200 C | Single | 15.5 mA | Ammo Pack | 1N47 | 933931710133 | ||||
0In Stock | 15 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 200 C | Single | 17 mA | Ammo Pack | 1N47 | 933931700133 | ||||
0In Stock | 6.8 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 3.5 Ohms | - 65 C | + 200 C | Single | 37 mA | Reel | 1N47 | 933931620113 | ||||
0In Stock | 8.2 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 200 C | Single | 31 mA | Ammo Pack | 1N47 | 933931640133 | ||||
0In Stock | 24 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 200 C | Single | 10.5 mA | Ammo Pack | 1N47 | 933931750133 | ||||
0In Stock | 10 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 200 C | Single | 25 mA | Ammo Pack | 1N47 | 933931660133 | ||||
0In Stock | 18 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 200 C | Single | 14 mA | Ammo Pack | 1N47 | 933931720133 | ||||
0In Stock | 4.3 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 200 C | Single | 58 mA | Ammo Pack | 1N47 | 933931570133 | ||||
0In Stock | 6.2 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 2 Ohms | - 65 C | + 200 C | Single | 41 mA | Reel | 1N47 | 933931610113 | ||||
0In Stock | 10 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 200 C | Single | 25 mA | Reel | 1N47 | 933931660113 |
- 1
- 2