SMD - XCEZ - Zener Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XCEZ24V,L3XHF TTI: XCEZ24V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 24V 300MW | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ18V,L3XHF TTI: XCEZ18V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 18V 300MW | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 45 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ9V1,L3XHF TTI: XCEZ9V1,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 9.1V 300MW | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ27V,L3XHF TTI: XCEZ27V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 27V 300MW | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ11V,L3XHF TTI: XCEZ11V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 11V 300MW | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ33V,L3XHF TTI: XCEZ33V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 33V 300MW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | ||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 35 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ |