• Zener Diodes

SMD - UDZS5.6B - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: UDZSTE-175.6B
TTI: UDZSTE-175.6B
ROHM Semiconductor
Availability:

21,000In Stock

End of Life
Zener Diodes 5.6V 200MW

21,000In Stock

Please adjust quantity to Min / Mult value
5.6 V
SMD/SMT
SOD-323-2
200 mW
1 uA
60 Ohms
+ 150 C
Single
5 mA
Reel
UDZS5.6B
UDZS5.6B