SMD - PZUXBA - Zener Diodes
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU24B2A,115 TTI: PZU24B2A,115 Nexperia Availability: 30,000In StockZener Diodes The factory is currently not accepting orders for this product. | 30,000In Stock | 24 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062398115 | |||
Mfr: PZU24B2A,115 TTI: PZU24B2A 115 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-323 .55W 24V | 30,000In Stock | 24 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | ||||
Mfr: PZU4.7B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062611115 | |||
Mfr: PZU8.2BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062802115 | |||
Mfr: PZU2.7B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062386115 | |||
Mfr: PZU7.5B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062795115 | |||
Mfr: PZU2.7BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062384115 | |||
Mfr: PZU36BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 36 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062484115 | |||
Mfr: PZU9.1BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062807115 | |||
Mfr: PZU5.6B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062782115 | |||
Mfr: PZU3.3B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062473115 | |||
Mfr: PZU13B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062343115 | |||
Mfr: PZU30BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 30 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062481115 | |||
Mfr: PZU33BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062482115 | |||
Mfr: PZU6.2BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062788115 | |||
Mfr: PZU6.8B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 500 uA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062791115 | |||
Mfr: PZU2.4BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062383115 | |||
Mfr: PZU14B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 14 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062345115 | |||
Mfr: PZU16B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062353115 | |||
Mfr: PZU5.1BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062779115 | |||
Mfr: PZU3.9B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3.9 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 1 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062479115 | |||
Mfr: PZU3.6B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 1 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062476115 | |||
Mfr: PZU27BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062466115 | |||
Mfr: PZU12BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062336115 | |||
Mfr: PZU4.3BA,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062485115 |