SMD - PLZ - Zener Diodes
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 27,000In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 27,000In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H | ||||
Mfr: PLZ5V6A-G3/H TTI: PLZ5V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6A-HG3/H | ||||
Mfr: PLZ18B-G3/H TTI: PLZ18B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 16.82-17.7V Ippm 26.5V Max | 0In Stock | 18 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ18B-HG3/H | ||||
Mfr: PLZ15C-G3/H TTI: PLZ15C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15C-HG3/H | ||||
Mfr: PLZ15B-G3/H TTI: PLZ15B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.89-14.62V Ippm 21V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15B-HG3/H | ||||
Mfr: PLZ3V0B-G3/H TTI: PLZ3V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0B-HG3/H | ||||
Mfr: PLZ3V3A-G3/H TTI: PLZ3V3A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V3A-HG3/H | ||||
Mfr: PLZ6V2C-G3/H TTI: PLZ6V2C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2C-HG3/H | ||||
Mfr: PLZ9V1B-G3/H TTI: PLZ9V1B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 9.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ9V1B-HG3/H | ||||
Mfr: PLZ36C-G3/H TTI: PLZ36C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 33.4-35.13V Ippm 56.7V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36C-HG3/H | ||||
Mfr: PLZ2V0B-G3/H TTI: PLZ2V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0B-HG3/H | ||||
Mfr: PLZ12C-G3/H TTI: PLZ12C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12C-HG3/H | ||||
Mfr: PLZ12B-G3/H TTI: PLZ12B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.44-12.03V Ippm 17.2V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12B-HG3/H | ||||
Mfr: PLZ20D-G3/H TTI: PLZ20D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.72-20.72V Ippm 31.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20D-HG3/H | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: PLZ16C-G3/H TTI: PLZ16C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.69-16.51V Ippm 25.2V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16C-HG3/H | ||||
Mfr: PLZ2V0A-G3/H TTI: PLZ2V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0A-HG3/H | ||||
Mfr: PLZ4V7B-G3/H TTI: PLZ4V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7B-HG3/H | ||||
Mfr: PLZ3V3B-G3/H TTI: PLZ3V3B-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V3B-HG3/H | ||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: PLZ5V1B-G3/H TTI: PLZ5V1B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1B-HG3/H | ||||
Mfr: PLZ15A-G3/H TTI: PLZ15A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15A-HG3/H | ||||
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H |