SMD - KDZV 3.9B - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 3,000In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 3,000In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B |