• Zener Diodes

SMD - FTZ4.3E - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: FTZ4.3ET148
TTI: FTZ4.3ET148
ROHM Semiconductor
Availability:

3,000In Stock

Zener Diodes DIODE ZENER QD ANODE 4.305V 200MW

3,000In Stock

Please adjust quantity to Min / Mult value
4.3 V
SMD/SMT
SOT-25-5
200 mW
5 uA
100 Ohms
+ 150 C
Quad Common Anode
5 mA
Reel
FTZ4.3E
FTZ4.3E