SMD - BZX84J - Zener Diodes
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84J-B22,115 TTI: BZX84J-B22,115 Nexperia Availability: 33,000In StockZener Diodes The factory is currently not accepting orders for this product. | 33,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060945115 | ||
Mfr: BZX84J-B22,115 TTI: BZX84J-B22 115 Nexperia Availability: 33,000In StockZener Diodes ZENER SOD-323 .55W 22V | 33,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84J | ||||
Mfr: BZX84J-B24,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 24 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060946115 | ||
Mfr: BZX84J-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 62 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 140 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061014115 | ||
Mfr: BZX84J-B33,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 33 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060952115 | ||
Mfr: BZX84J-C6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 6.2 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061016115 | ||
Mfr: BZX84J-C11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 11 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060983115 | ||
Mfr: BZX84J-C4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.3 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061007115 | ||
Mfr: BZX84J-C51,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 51 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 110 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061009115 | ||
Mfr: BZX84J-B20,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 20 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060944115 | ||
Mfr: BZX84J-C2V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 2.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060995115 | ||
Mfr: BZX84J-C43,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 43 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061005115 | ||
Mfr: BZX84J-B27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 27 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060947115 | ||
Mfr: BZX84J-C12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 12 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060984115 | ||
Mfr: BZX84J-B62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 62 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 140 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060972115 | ||
Mfr: BZX84J-C20,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 20 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060989115 | ||
Mfr: BZX84J-B39,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 39 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 75 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060954115 | ||
Mfr: BZX84J-B4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060966115 | ||
Mfr: BZX84J-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061001115 | ||
Mfr: BZX84J-B11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 11 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060937115 | ||
Mfr: BZX84J-C27,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 27 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060993135 | ||
Mfr: BZX84J-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 27 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060993115 | ||
Mfr: BZX84J-B9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 9.1 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060981115 | ||
Mfr: BZX84J-C22,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060991115 |