SMD - BZD27C - Zener Diodes
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 200 Volt 0.8 Watt 5% | 18,000In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C160P-E3-08 TTI: BZD27C160P-E3-08 Vishay Semiconductors Availability: 21,000In StockZener Diodes 160 Volt 0.8 Watt 5% | 21,000In Stock | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 42,000In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C27P-E3-08 TTI: BZD27C27P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 27 Volt 0.8 Watt 5% | 18,000In Stock | 27 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C5V1P-E3-08 TTI: BZD27C5V1P-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 5.1 Volt 0.8 Watt 5% | 9,000In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
Mfr: BZD27C120P-E3-08 TTI: BZD27C120P-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 120 Volt 0.8 Watt 5% | 15,000In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 18 Volt 0.8 Watt 5% | 6,000In Stock | 18 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 24 Volt 0.8 Watt 5% | 39,000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: BZD27C39P-E3-08 TTI: BZD27C39P-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 39 Volt 0.8 Watt 5% | 3,000In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C68P-E3-08 TTI: BZD27C68P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C43P-E3-08 TTI: BZD27C43P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.8 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZD27C75P-E3-08 TTI: BZD27C75P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.8 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
0In Stock | 11 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | ||||
Mfr: BZD27C91P-E3-08 TTI: BZD27C91P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 91 Volt 0.8 Watt 5% | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C7V5P-E3-08 TTI: BZD27C7V5P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.8 Watt 5% | 0In Stock | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||
0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZD27C100P-E3-08 TTI: BZD27C100P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 0.8 Watt 5% | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: BZD27C150P-E3-08 TTI: BZD27C150P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 150 Volt 0.8 Watt 5% | 0In Stock | 150 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
0In Stock | 8.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C82P-E3-08 TTI: BZD27C82P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 82 Volt 0.8 Watt 5% | 0In Stock | 82 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
0In Stock | 62 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C |