SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZM5245B-GS08 TTI: TZM5245B-GS08 Vishay Semiconductors Availability: 17,500In StockZener Diodes 15 Volt 0.5 Watt | 17,500In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 16 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Reel | |||||
Mfr: BZX585-B3V6,115 TTI: BZX585-B3V6,115 Nexperia Availability: 9,000In StockZener Diodes The factory is currently not accepting orders for this product. | 9,000In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055860115 | ||
Mfr: KDZVTFTR16B TTI: KDZVTFTR16B ROHM Semiconductor Availability: 9,000In Stock33,000 On Order Expected Zener Diodes 16.2-18.3V 20mA SOD-123FL; PMDU | 9,000In Stock33,000 On Order Expected | 16 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF16B | ||||
Mfr: FTZ4.3ET148 TTI: FTZ4.3ET148 ROHM Semiconductor Availability: 3,000In StockZener Diodes DIODE ZENER QD ANODE 4.305V 200MW | 3,000In Stock | 4.3 V | SMD/SMT | SOT-25-5 | 200 mW | 5 uA | 100 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ4.3E | FTZ4.3E | |||||
Mfr: ZM4742A-GS08 TTI: ZM4742A-GS08 Vishay Semiconductors Availability: 85,500In StockZener Diodes 12 Volt 1 Watt 5% | 85,500In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 175 C | Single | 21 mA | Reel | |||||
Mfr: MMSZ4689-E3-08 TTI: MMSZ4689-E3-08 Vishay Semiconductors Availability: 78,000In StockZener Diodes 5.1 Volt 0.5W 5% | 78,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689 | |||||
Mfr: MMSZ4702-E3-08 TTI: MMSZ4702-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 15 Volt 0.5W 5% | 6,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: ZM4743A-GS08 TTI: ZM4743A-GS08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 13 Volt 1 Watt 5% | 9,000In Stock | 13 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 19 mA | Reel | |||||
Mfr: TZM5240B-GS08 TTI: TZM5240B-GS08 Vishay Semiconductors Availability: 40,000In StockZener Diodes 10 Volt 0.5 Watt | 40,000In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8,115 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-80 .5W 6.8V | 10,000In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827710115 | |||
Mfr: ZM4734A-GS08 TTI: ZM4734A-GS08 Vishay Semiconductors Availability: 12,000In StockZener Diodes 5.6 Volt 1 Watt 5% | 12,000In Stock | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Reel | |||||
Mfr: MMSZ4699-E3-08 TTI: MMSZ4699-E3-08 Vishay Semiconductors Availability: 267,000In StockZener Diodes 12 Volt 0.5W 5% | 267,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 | |||||
Mfr: PDZ10B,115 TTI: PDZ10B,115 Nexperia Availability: 192,000In StockZener Diodes The factory is currently not accepting orders for this product. | 192,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054859115 | |||
Mfr: BZX84C5V1-E3-08 TTI: BZX84C5V1-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 5.1 Volt 0.35W 5% | 9,000In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: TZM5232B-GS08 TTI: TZM5232B-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.6 Volt 0.5 Watt | 12,500In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 135,000In StockZener Diodes 15 Volt 0.5W 5% | 135,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5230B-E3-08 TTI: MMSZ5230B-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 4.7 Volt 0.5W 5% | 15,000In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5231B-E3-08 TTI: MMSZ5231B-E3-08 Vishay Semiconductors Availability: 48,000In StockZener Diodes 5.1 Volt 0.5W 5% | 48,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: TZM5231B-GS08 TTI: TZM5231B-GS08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 5.1 Volt 0.5 Watt | 30,000In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: UFZVFHTE-175.1B TTI: UFZVFHTE-175.1B ROHM Semiconductor Availability: 18,000In StockZener Diodes 4.94-5.2V 20mA SOD-323FL; UMD2 | 18,000In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH5.1B | ||||
Mfr: AZ23C5V6-E3-08 TTI: AZ23C5V6-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 5.6 Volt 0.3W 5% CA | 15,000In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 200 Volt 0.8 Watt 5% | 18,000In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: SML4743A-E3/61 TTI: SML4743A-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes ZENER DO-214 1W 13V | 3,600In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 | ||||
Mfr: BZX84B12VLYFHT116 TTI: BZX84B12VLYFHT116 ROHM Semiconductor Availability: 222,000In StockZener Diodes ZENER SSD3M .25W 12V | 222,000In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLYFH | ||||
Mfr: BZX84C15-E3-08 TTI: BZX84C15-E3-08 Vishay Semiconductors Availability: 33,000In StockZener Diodes 15 Volt 0.35W 5% | 33,000In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 |