Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 3,000In StockZener Diodes ZENER SOD-123 .41W 9.1V | 3,000In Stock | Reel | ||||||||||||||||
Mfr: BZX79-C15,113 TTI: BZX79-C15 113 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-27 .5W 15V | 10,000In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZT52-B12S-R1-00001 TTI: BZT52-B12S-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOD-323 .2W 12V | 30,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Panjit Availability: 10,000In StockZener Diodes ZENER SOD-323 .2W 5.1V | 10,000In Stock | Reel | ||||||||||||||||
Mfr: JANTX1N4619UB TTI: JANTX1N4619UB VPT Components Availability: 30In StockZener Diodes MIL-PRF-19500/435 | 30In Stock | Waffle | ||||||||||||||||
Mfr: BZX79-C6V8,113 TTI: BZX79-C6V8 113 Nexperia Availability: 40,000In StockZener Diodes ZENER SOD-27 .5W 6.8V | 40,000In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZV55-B12,115 TTI: BZV55-B12 115 Nexperia Availability: 1,717,500In StockZener Diodes ZENER SOD-80 .5W 12V | 1,717,500In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZX84C12-HE3 A-08 TTI: BZX84C12-HE3 A-08 Vishay Availability: 9,000In StockZener Diodes ZENER SOT-23 .35W 12V | 9,000In Stock | Reel | BZX84 | |||||||||||||||
Mfr: BZT52-C5V1-R1-00001 TTI: BZT52-C5V1-R1-00001 Panjit Availability: 33,000In StockZener Diodes ZENER SOD-123 .41W 5.1V | 33,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: PDZ15B-R1-00001 TTI: PDZ15B-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-323 .4W 15V | 60,000In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5244BS-R1-00001 TTI: MMSZ5244BS-R1-00001 Panjit Availability: 15,000In StockZener Diodes ZENER SOD-323 200MW 14V | 15,000In Stock | 14 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | |||||
Mfr: MMSZ5248B-R1-00001 TTI: MMSZ5248B-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOD-123 .5W 18V | 30,000In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | |||||
5,000In Stock | 12 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 200 C | Single | 21 mA | Ammo Pack | 1N47 | |||||
Mfr: BZX79-B5V6,113 TTI: BZX79-B5V6 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 5.6V | 20,000In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Panjit Availability: 135,000In StockZener Diodes ZENER SOD-523 .2W 16V | 135,000In Stock | Reel | ||||||||||||||||
Mfr: JAN1N4103DUR-1 TTI: JAN1N4103DUR-1 VPT Components Availability: 494In StockZener Diodes MIL-PRF-19500/435 | 494In Stock | Waffle | ||||||||||||||||
Mfr: BZX84C15-AU-R2-000A1 TTI: BZX84C15-AU-R2-000A1 Panjit Availability: 24,000In StockZener Diodes ZENER SOT-23 .41W 15V | 24,000In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||
Mfr: MMSZ5231B-R1-00001 TTI: MMSZ5231B-R1-00001 Panjit Availability: 249,000In StockZener Diodes ZENER SOD-123 .5W 5.1V | 249,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: JANTX1N758A-1 TTI: JANTX1N758A-1 VPT Components Availability: 611In StockZener Diodes MIL-PRF-19500/127 | 611In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 17 Ohms | + 175 C | Waffle | ||||||||
Mfr: JANTX1N4124-1 TTI: JANTX1N4124-1 VPT Components Availability: 420In StockZener Diodes MIL-PRF-19500/435 | 420In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 nA | 250 Ohms | - 65 C | + 175 C | Single | 250 uA | Waffle | |||||
Mfr: BZX79-C2V4,113 TTI: BZX79-C2V4 113 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-27 .5W 2.4V | 10,000In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: JANS1N4106UR-1 TTI: JANS1N4106UR-1 VPT Components Availability: 218In StockZener Diodes MIL-PRF-19500/435 | 218In Stock | SMD/SMT | DO-213AA-2 | Waffle | ||||||||||||||
Mfr: BZX79-C22,113 TTI: BZX79-C22 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 22V | 20,000In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
3,000In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | UDZS20B | UDZS20B | ||||||
Mfr: MMSZ5257B-R1-00001 TTI: MMSZ5257B-R1-00001 Panjit Availability: 21,000In StockZener Diodes ZENER SOD-123 .5W 33V | 21,000In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | 3.8 mA | Reel |