SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVFHTE-1727B TTI: UDZVFHTE-1727B ROHM Semiconductor Availability: 0In Stock84,000 On Order Expected Zener Diodes 26.19-27.53V 5mA SOD-323FL; UMD2 | 0In Stock84,000 On Order Expected | 27 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH27B | ||||
Mfr: BZX384C6V2-E3-08 TTI: BZX384C6V2-E3-08 Vishay Semiconductors Availability: 0In Stock27,000 On Order Expected 03-Apr-28 Zener Diodes 6.2 Volt 0.2W 5% | 0In Stock27,000 On Order Expected 03-Apr-28 | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: RSB33VTE-17 TTI: RSB33VTE-17 ROHM Semiconductor Availability: 0In StockZener Diodes ESD Protection Diode | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB33V | RSB33V | |||||
Mfr: BZX84B9V1-R1-00001 TTI: BZX84B9V1-R1-00001 Panjit Availability: 0In Stock30,000 On Order Expected 25-Jun-26 Zener Diodes ZENER SOT-23 .41W 9.1V | 0In Stock30,000 On Order Expected 25-Jun-26 | 9.1 V | SMD/SMT | SOT-23-3 | 410 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZT52-C5V1S-R2-00001 TTI: BZT52-C5V1S R2 00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 60 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||||
Mfr: BZT52-B15S-R1-00001 TTI: BZT52-B15S-R1-00001 Panjit Availability: 0In Stock20,000 On Order Expected 29-Jul-26 Zener Diodes ZENER SOD-323 .2W 15V | 0In Stock20,000 On Order Expected 29-Jul-26 | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5245B-R1-00001 TTI: MMSZ5245B-R1-00001 Panjit Availability: 0In Stock150,000 On Order Expected 23-Jun-26 Zener Diodes ZENER SOD-123 .5W 15V | 0In Stock150,000 On Order Expected 23-Jun-26 | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | |||||
Mfr: BZX584C4V3-R1-00001 TTI: BZX584C4V3-R1-00001 Panjit Availability: 0In Stock35,000 On Order Expected 15-Dec-26 Zener Diodes ZENER SOD-523 .2W 4.3V | 0In Stock35,000 On Order Expected 15-Dec-26 | 4.3 V | SMD/SMT | SOD-523-2 | 200 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: PLZ18B-HG3-A/H TTI: PLZ18B-HG3-A/H Vishay Availability: 0In Stock126,000 On Order Expected Zener Diodes ZENER DO-219 .5W 18V | 0In Stock126,000 On Order Expected | 18 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
Mfr: MMSZ5259A-R1-00001 TTI: MMSZ5259A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | ||||||
Mfr: BZT52-C5V1S-R2-00001 TTI: BZT52-C5V1S-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 60 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ5232BS-R1-00001 TTI: MMSZ5232BS-R1-00001 Panjit Availability: 0In Stock150,000 On Order Expected 15-Jul-26 Zener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock150,000 On Order Expected 15-Jul-26 | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: BZX84C7V5-R1-00001 TTI: BZX84C7V5-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C10-AU-R1-000A1 TTI: BZX84C10-AU-R1-000A1 Panjit Availability: 0In Stock150,000 On Order Expected 08-Jun-26 Zener Diodes ZENER SOT-23 .41W 10V | 0In Stock150,000 On Order Expected 08-Jun-26 | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||
Mfr: BZX84C5V6-R1-00001 TTI: BZX84C5V6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C8V2-R1-00001 TTI: BZX84C8V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 410 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84-B15,215 TTI: BZX84-B15,215 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770390215 | |||
Mfr: BZX384-C30,115 TTI: BZX384-C30,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 32 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057651115 | |||
Mfr: MMSZ4683-G3-08 TTI: MMSZ4683-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4683-G | MMSZ4683-V-G-08 | |||||
Mfr: KDZVTR5.6B TTI: KDZVTR5.6B ROHM Semiconductor Availability: 0In StockZener Diodes 5.856V 6% 1W 2-Pin PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.6B | KDZV5.6B | |||||
Mfr: MMSZ5239B-E3-08 TTI: MMSZ5239B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: KDZVTR6.8B TTI: KDZVTR6.8B ROHM Semiconductor Availability: 0In StockZener Diodes 7.28V 6% 1W 2-Pin PMDU | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 6.8B | KDZV6.8B | |||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B |