PLZ - Zener Diodes
182 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ39B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 35.36-37.19V AEC-Q101 Qualified | Not Available Online | 39 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | PLZ | PLZ39B-G3/H | |||
Mfr: PLZ15B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 13.89-14.62V AEC-Q101 Qualified | Not Available Online | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ15B-G3/H | |||
Mfr: PLZ13A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 12.11-12.75V AEC-Q101 Qualified | Not Available Online | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PLZ | PLZ13A-G3/H | |||
Mfr: PLZ10C-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes Vz @Izt 9.7-10.2V AEC-Q101 Qualified | Not Available Online | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ10C-G3/H | |||
Mfr: PLZ3V3A-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ3V3A-G3/H | |||
Mfr: PLZ4V7B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ4V7B-G3/H | |||
Mfr: PLZ6V8B-HG3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 500mW PLZ Zener AEC-Q101 Qualified | Not Available Online | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PLZ | PLZ6V8B-G3/H |