BZX84 - Zener Diodes
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C13-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.35W 5% | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B6V2-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 6.2Volt 0.35Watt 2% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B20-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35Watt 2% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C9V1-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.35W 5% | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84-B3V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B3V3/SOT23/TO-236AB | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933551430215 | |||
Mfr: BZX84-B47,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B47/SOT23/TO-236AB | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770500215 | |||
Mfr: BZX84-C68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388420215 | |||
Mfr: BZX84-C75,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388430235 | |||
Mfr: BZX84-C9V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C9V1/SOT23/TO-236AB | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137450215 | |||
Mfr: BZX84-A3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934019950215 | |||
Mfr: BZX84-A8V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011750215 | |||
Mfr: BZX84-B4V3,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770320235 | |||
Mfr: BZX84-B6V8,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933671130215 | |||
Mfr: BZX84-B8V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770330235 | |||
Mfr: BZX84-C11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137470215 | |||
Mfr: BZX84-C15,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388260235 | |||
Mfr: BZX84-C22,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C22/SOT23/TO-236AB | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388300235 | |||
Mfr: BZX84-C36,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C36/SOT23/TO-236AB | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388350235 | |||
Mfr: BZX84-C3V0,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516940235 | |||
Mfr: BZX84-C47,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C47/SOT23/TO-236AB | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388380215 | |||
Mfr: BZX84-C51,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C51/SOT23/TO-236AB | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388390215 | |||
Mfr: BZX84B2V4-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 2.4Volt 0.35Watt 2% | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84-B10,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770350235 | |||
Mfr: BZX84-C3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516960215 | |||
Mfr: BZX84-A5V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A5V1/SOT23/TO-236AB | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934013620215 |