Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZM5248B-GS18 TTI: TZM5248B-GS18 Vishay Semiconductors Availability: 10,000In StockZener Diodes 18 Volt 0.5 Watt 5% | 10,000In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | |||||
Mfr: BZX84C3V3-G3-08 TTI: BZX84C3V3-G3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 3.3 Volt 0.35W 5% | 6,000In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C3V3-V-G-08 | ||||
Mfr: BZT52-C18J TTI: BZT52-C18J Nexperia Availability: 40,000In StockZener Diodes ZENER SOD-123 .59W 18V | 40,000In Stock | 18 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071132118 | |||
Mfr: BZV85-C24,113 TTI: BZV85-C24,113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | 933500740113 | |||
Mfr: 1N4734A-TR TTI: 1N4734A-TR Vishay Semiconductors Availability: 100,000In StockZener Diodes 5.6 Volt 1.3 Watt | 100,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Reel | 1N4734A | ||||
Mfr: 1N4742A-TR TTI: 1N4742A-TR Vishay Semiconductors Availability: 90,000In StockZener Diodes 12 Volt 1.3 Watt | 90,000In Stock | 12 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 175 C | Single | 21 mA | Reel | 1N4742A | ||||
Mfr: SML4742A-E3/61 TTI: SML4742A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes ZENER DO-214 1W 12V | 1,800In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
51,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: 1N4739A,113 TTI: 1N4739A,113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1W 9.1V | 15,000In Stock | 9.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 28 mA | Reel | 1N47 | 933931650113 | |||
Mfr: BZX85C18-TAP TTI: BZX85C18-TAP Vishay Semiconductors Availability: 45,000In StockZener Diodes 18 Volt 1.3 Watt 5% | 45,000In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 20 Ohms | - 55 C | + 175 C | Single | 15 mA | Ammo Pack | |||||
Mfr: BZX79-C33,113 TTI: BZX79-C33,113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 33V | 20,000In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933117910113 | |||
Mfr: 1N5242B-TAP TTI: 1N5242B-TAP Vishay Semiconductors Availability: 30,000In StockZener Diodes 12 Volt 0.5W 5% | 30,000In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
88,500In Stock | 11 V | SMD/SMT | 1 W | 10 uA | 8 Ohms | + 150 C | Single | Reel | PTZ11A | |||||||||
Mfr: BZG05C3V3-HM3-08 TTI: BZG05C3V3-HM3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 6,000In Stock | 3.3 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 40 uA | 20 Ohms | - 65 C | + 150 C | Single | 80 mA | Reel | BZG05C-M | ||||
Mfr: 1N5262B-TR TTI: 1N5262B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 51 Volt 0.5 Watt | 30,000In Stock | 51 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | 1N52xxB | ||||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 5% | 6,000In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4691 | |||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5,115 Nexperia Availability: 66,000In StockZener Diodes The factory is currently not accepting orders for this product. | 66,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059397115 | |||
Mfr: BZX79-C4V7,113 TTI: BZX79-C4V7,113 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-27 .5W 4.7V | 30,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117710113 | |||
Mfr: MMSZ5237B-E3-08 TTI: MMSZ5237B-E3-08 Vishay Semiconductors Availability: 93,000In StockZener Diodes 8.2 Volt 0.5W 5% | 93,000In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ4688-E3-08 TTI: MMSZ4688-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 4.7 Volt 0.5W 5% | 30,000In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: 1N4734A,113 TTI: 1N4734A,113 Nexperia Availability: 25,000In StockZener Diodes ZENER DO-41 1W 5.6V | 25,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | 1N47 | 933931600113 | |||
Mfr: BZX84C9V1-E3-08 TTI: BZX84C9V1-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 9.1 Volt 0.35W 5% | 15,000In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: TZM5241B-GS08 TTI: TZM5241B-GS08 Vishay Semiconductors Availability: 82,500In StockZener Diodes 11 Volt 0.5 Watt | 82,500In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5250B-E3-08 TTI: MMSZ5250B-E3-08 Vishay Semiconductors Availability: 69,000In StockZener Diodes 20 Volt 0.5 Watt 5% | 69,000In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | ||||
Mfr: PZU11B,115 TTI: PZU11B,115 Nexperia Availability: 21,000In StockZener Diodes The factory is currently not accepting orders for this product. | 21,000In Stock | 11 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059766115 |