SML47 - Zener Diodes
436 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4749AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 24V Zener SMA (DO-214AC) | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 10.5 mA | Reel | SML47 | |||||
Mfr: SML4740-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | SMA | 1 W | 10 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: SML4752/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 33 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 | |||
Mfr: SML4750/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 27 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: SML4744A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 15 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: SML4745/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 16 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||
Mfr: SML4751A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 30 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | |||
Mfr: SML4753A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 36 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 | |||
Mfr: SML4756/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 47 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 | |||
Mfr: SML4758A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 56 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 150 C | Single | 4.5 mA | Reel | SML47 | |||
Mfr: SML4759A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | |||
Mfr: SML4764A-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 100 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | |||
Mfr: SML4748AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 22V Zener SMA (DO-214AC) | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 11.5 mA | Reel | SML47 | |||||
Mfr: SML4753AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36V Zener SMA (DO-214AC) | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 7 mA | Reel | SML47 | |||||
Mfr: SML4740AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 10V Zener SMA (DO-214AC) | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 25 mA | Reel | SML47 | |||||
Mfr: SML4757-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 51 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | SML47 | |||
Mfr: SML4751AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 30V Zener SMA (DO-214AC) | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | + 150 C | Single | 8.5 mA | Reel | SML47 | |||||
Mfr: SML4742/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 12 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | |||
Mfr: SML4747/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 20 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 22 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SML47 | |||
Mfr: SML4747A-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 20 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SML47 | |||
Mfr: SML4749/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 24 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: SML4750A/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 27 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: SML4753-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1 Watt 10% | 0In Stock | 36 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 50 Ohms | - 65 C | + 150 C | Single | 7 mA | Reel | SML47 | |||
Mfr: SML4755A-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 43 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 70 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | SML47 | |||
Mfr: SML4756-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 47 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 80 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | SML47 |