SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4696-E3-08 TTI: MMSZ4696-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 9.1 Volt 0.5W 5% | 3,000In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4696 | |||||
Mfr: BZT52-C18J TTI: BZT52-C18J Nexperia Availability: 40,000In StockZener Diodes ZENER SOD-123 .59W 18V | 40,000In Stock | 18 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071132118 | |||
Mfr: BZD27C39P-E3-08 TTI: BZD27C39P-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 39 Volt 0.8 Watt 5% | 3,000In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: MMSZ5250C-E3-08 TTI: MMSZ5250C-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 20 Volt 0.5W 2% | 15,000In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | ||||
Mfr: BZT52-C5V6J TTI: BZT52-C5V6J Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-123 .59W 5.6V | 10,000In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071109118 | |||
Mfr: UDZSTE-175.6B TTI: UDZSTE-175.6B ROHM Semiconductor Availability: 21,000In StockZener Diodes 5.6V 200MW | 21,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZS5.6B | UDZS5.6B | |||||
Mfr: UDZSTE-176.8B TTI: UDZSTE-176.8B ROHM Semiconductor Availability: 48,000In StockZener Diodes 6.8V 200MW | 48,000In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | UDZS6.8B | UDZS6.8B | |||||
Mfr: RSB27F2T106 TTI: RSB27F2T106 ROHM Semiconductor Availability: 21,000In StockZener Diodes DI; BIDIRECTIONAL ZENER | 21,000In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB27F2 | RSB27F2 | |||||
Mfr: PTZTE2518A TTI: PTZTE2518A ROHM Semiconductor Availability: 1,500In StockZener Diodes ZENER 1W 18V SURF.MNT. | 1,500In Stock | 19.1 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | Reel | PTZ18A | ||||||
Mfr: BZT52-C22-QX TTI: BZT52-C22-QX Nexperia Availability: 21,000In StockZener Diodes ZENER SOD-123 .59W 2 2V | 21,000In Stock | 22 V | SMD/SMT | SOD-123-2 | 350 mW | 2 % | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | 934665763115 | |||||
Mfr: BZG03C27-HM3-18 TTI: BZG03C27-HM3-18 Vishay Semiconductors Availability: 24,000In Stock12,000 On Order Expected Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 24,000In Stock12,000 On Order Expected | 27 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 7 Ohms | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZX585-B3V6,115 TTI: BZX585-B3V6 115 Nexperia Availability: 9,000In StockZener Diodes ZENER SOD-523 .3W 3.6V | 9,000In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | |||
Mfr: JANTX1N4104UR-1 TTI: JANTX1N4104UR-1 VPT Components Availability: 3,083In StockZener Diodes MIL-PRF-19500/435 | 3,083In Stock | 10 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 50 nA | 100 Ohms | + 175 C | Waffle | ||||||||
Mfr: JANTX1N4106UR-1 TTI: JANTX1N4106UR-1 VPT Components Availability: 964In StockZener Diodes MIL-PRF-19500/435 | 964In Stock | 12 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 50 nA | 200 Ohms | - 65 C | + 175 C | Single | 250 uA | Waffle | |||||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8 115 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-80 .5W 6.8V | 10,000In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: PDZ10B,115 TTI: PDZ10B 115 Nexperia Availability: 192,000In StockZener Diodes ZENER SOD-323 .4W 10V | 192,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | ||||
Mfr: JANS1N4106UR-1 TTI: JANS1N4106UR-1 VPT Components Availability: 218In StockZener Diodes MIL-PRF-19500/435 | 218In Stock | SMD/SMT | DO-213AA-2 | Waffle | ||||||||||||||
Mfr: BZV55-C36,115 TTI: BZV55-C36 115 Nexperia Availability: 2,500In StockZener Diodes ZENER SOD-80 .5W 36V | 2,500In Stock | 36 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | ||||
Mfr: MMSZ5257B-R1-00001 TTI: MMSZ5257B-R1-00001 Panjit Availability: 21,000In StockZener Diodes ZENER SOD-123 .5W 33V | 21,000In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | 3.8 mA | Reel | |||||
Mfr: BZX584C12-R1-00001 TTI: BZX584C12-R1-00001 Panjit Availability: 10,000In StockZener Diodes ZENER SOD-523 .2W 12V | 10,000In Stock | 12 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZV55-B12,115 TTI: BZV55-B12 115 Nexperia Availability: 1,717,500In StockZener Diodes ZENER SOD-80 .5W 12V | 1,717,500In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZT52-B12S-R1-00001 TTI: BZT52-B12S-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOD-323 .2W 12V | 30,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84B11-R1-00001 TTI: BZX84B11-R1-00001 Panjit Availability: 9,000In StockZener Diodes ZENER SOT-23 .41W 11V | 9,000In Stock | 11 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C15-R1-00001 TTI: BZX84C15-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOT-23 .41W 15V | 30,000In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ5244BS-R1-00001 TTI: MMSZ5244BS-R1-00001 Panjit Availability: 15,000In StockZener Diodes ZENER SOD-323 200MW 14V | 15,000In Stock | 14 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel |