Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C9V1-E3-08 TTI: BZX84C9V1-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 9.1 Volt 0.35W 5% | 15,000In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ4684-E3-08 TTI: MMSZ4684-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 3.3 Volt 0.5W 5% | 9,000In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | |||||
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 24 Volt 0.8 Watt 5% | 39,000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: MMSZ4688-E3-08 TTI: MMSZ4688-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 4.7 Volt 0.5W 5% | 30,000In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 2,500In StockZener Diodes 5.1 Volt 0.5 Watt | 2,500In Stock | 5.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: UDZSTE-175.6B TTI: UDZSTE-175.6B ROHM Semiconductor Availability: 114,000In StockZener Diodes 5.6V 200MW | 114,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZS5.6B | UDZS5.6B | |||||
39,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: RSB33VTE-17 TTI: RSB33VTE-17 ROHM Semiconductor Availability: 21,000In Stock12,000 On Order Expected 24-Dec-26 Zener Diodes ESD Protection Diode | 21,000In Stock12,000 On Order Expected 24-Dec-26 | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB33V | RSB33V | |||||
Mfr: BZV55-B12,115 TTI: BZV55-B12 115 Nexperia Availability: 1,702,500In StockZener Diodes ZENER SOD-80 .5W 12V | 1,702,500In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Panjit Availability: 48,000In StockZener Diodes ZENER SOT-23 .41W 5.1V | 48,000In Stock | Reel | ||||||||||||||||
Panjit Availability: 12,000In Stock24,000 On Order Expected 14-Jan-27 Zener Diodes ZENER SOT-23 .41W 4.7V | 12,000In Stock24,000 On Order Expected 14-Jan-27 | Reel | ||||||||||||||||
Mfr: PDZ10B,115 TTI: PDZ10B 115 Nexperia Availability: 138,000In StockZener Diodes ZENER SOD-323 .4W 10V | 138,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | ||||
Mfr: JANTXV1N752A-1 TTI: JANTXV1N752A-1 VPT Components Availability: 192In StockZener Diodes MIL-PRF-19500/127 | 192In Stock | EDWF | ||||||||||||||||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8 115 Nexperia Availability: 7,500In StockZener Diodes ZENER SOD-80 .5W 6.8V | 7,500In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: JANTX1N4625-1 TTI: JANTX1N4625-1 VPT Components Availability: 1,100In Stock1,000 On Order Expected 08-Dec-26 Zener Diodes MIL-PRF-19500/435 | 1,100In Stock1,000 On Order Expected 08-Dec-26 | 5.1 V | Through Hole | DO-35-2 | 500 mW | 20 % | 10 uA | 1.5 kOhms | - 65 C | + 175 C | Single | 250 uA | EDWF | |||||
TTI: BZX84C4V7-AU-R2 Panjit Availability: 12,000In Stock24,000 On Order Expected 14-Jan-27 Zener Diodes ZENER SOT-23 .41W 4.7V | 12,000In Stock24,000 On Order Expected 14-Jan-27 | AEC-Q101 | Reel | |||||||||||||||
Mfr: JANS1N4625UR-1 TTI: JANS1N4625UR-1 VPT Components Availability: 620In StockZener Diodes MIL-PRF-19500/435 | 620In Stock | |||||||||||||||||
48,000In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: PDZ15B-R1-00001 TTI: PDZ15B-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-323 .4W 15V | 60,000In Stock | Reel | ||||||||||||||||
Mfr: JANTX1N4104UR-1 TTI: JANTX1N4104UR-1 VPT Components Availability: 1,993In StockZener Diodes MIL-PRF-19500/435 | 1,993In Stock | 10 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 50 nA | 100 Ohms | + 175 C | EDWF | ||||||||
Mfr: BZT52-B15S-R1-00001 TTI: BZT52-B15S-R1-00001 Panjit Availability: 15,000In StockZener Diodes ZENER SOD-323 .2W 15V | 15,000In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5245B-R1-00001 TTI: MMSZ5245B-R1-00001 Panjit Availability: 99,000In StockZener Diodes ZENER SOD-123 .5W 15V | 99,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | |||||
Mfr: PDZ4.7B-R1-00001 TTI: PDZ4.7B-R1-00001 Panjit Availability: 20,000In StockZener Diodes ZENER SOD-323 .4W 4.7V | 20,000In Stock | Reel | ||||||||||||||||
Panjit Availability: 80,000In StockZener Diodes ZENER SOD-323 .2W 15V | 80,000In Stock | Reel | ||||||||||||||||
Mfr: BZX84B5V1-R1-00001 TTI: BZX84B5V1-R1-00001 Panjit Availability: 3,000In StockZener Diodes ZENER SOT-23 .41W 5.1V | 3,000In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 410 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |